IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5
| Digi-Key Part Number | LTC1515IS8-3/5-ND |
1 25 100 |
7.88000 5.25000 4.50000 |
Extended Price
7.88 131.25 450.00 |
| Manufacturer Part Number | LTC1515IS8-3/5 | |||
| Description | IC DC/DC CONV SWITCH-CAP 8-SOIC | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1515IS8-3/5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 10V |
| Voltage - Output | 3V, 5V |
| Current - Output | 50mA |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1515IS8 3 5 LTC1515IS835 |
LTC1515IS8-3/5 Specification Sheet
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5 (LTC1515IS8-3/5-ND)
Related parts :IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5#TRPBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3/5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#TRPBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#PBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3/5
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#PBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3/5#TRPBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3/5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#TRPBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3.3/5
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3.3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3.3/5-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3.3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3.3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3.3/5#PBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3.3/5#TRPBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3.3/5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3.3/5#TRPBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3.3/5
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3.3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3.3/5-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3.3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3.3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3.3/5#PBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3.3/5#TRPBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3.3/5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3.3/5#TRPBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8#PBF-ND.
Send this link via E-Mail
Help With This Screen