IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504IS8-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1504IS8-3.3-ND |
900 |
2.79999 |
Extended Price
2519.99 |
| Manufacturer Part Number | LTC1504IS8-3.3 | |||
| Description | IC SW REG STEP-DWN SYNCHR 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1504IS8-3.3 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 10V |
| Voltage - Output | 3.3V |
| Current - Output | 500mA |
| Output Power | 375mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1504IS8 3 3 LTC1504IS833 |
LTC1504IS8-3.3 Specification Sheet
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504IS8-3.3 (LTC1504IS8-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504IS8-3.3
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504IS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504IS8-3.3-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504IS8-3.3#PBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504IS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504IS8-3.3#PBF-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504IS8-3.3#TRPBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504IS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504IS8-3.3#TRPBF-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504IS8
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504IS8-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504ACS8-3.3
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504ACS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504ACS8-3.3-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504ACS8-3.3#TRPBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504ACS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504ACS8-3.3#TRPBF-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504ACS8
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504ACS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504ACS8-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504ACS8#PBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504ACS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504ACS8#PBF-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504ACS8#TRPBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504ACS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504ACS8#TRPBF-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504AIS8-3.3
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504AIS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504AIS8-3.3-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504AIS8-3.3#PBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504AIS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504AIS8-3.3#PBF-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504AIS8-3.3#TRPBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504AIS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504AIS8-3.3#TRPBF-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504AIS8
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504AIS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504AIS8-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504AIS8#PBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504AIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504AIS8#PBF-ND.
IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504AIS8#TRPBF
Order 'ic sw reg step-dwn synchr 8-soic - LTC1504AIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504AIS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen