IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504CS8-3.3#TR
| Digi-Key Part Number | LTC1504CS8-3.3#TR-ND |
2500 |
2.60001 |
Extended Price
6500.02 |
| Manufacturer Part Number | LTC1504CS8-3.3#TR | |||
| Description | IC REG SW 500MA SYNC STPDN 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1504CS8-3.3#TR |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Switching Style | Boost |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 3.3V |
| Output Voltage @ Max Current | 3.3V @ 50mA |
| Internal Switch(s) | Yes |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tape & Reel |
| Output Type | Step-Down |
| Output Type | Step-Up |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1504CS8 3 3#TR LTC1504CS833#TR |
LTC1504CS8-3.3#TR Specification Sheet
IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504CS8-3.3#TR (LTC1504CS8-3.3#TR-ND)
Related parts:IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504CS8-3.3#TR
Order 'ic reg sw 500ma sync stpdn 8soic - LTC1504CS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504CS8-3.3#TR-ND.
IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504ACS8-3.3#TR
Order 'ic reg sw 500ma sync stpdn 8soic - LTC1504ACS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504ACS8-3.3TR-ND.
IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504ACS8#TR
Order 'ic reg sw 500ma sync stpdn 8soic - LTC1504ACS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504ACS8#TR-ND.
IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504AIS8-3.3#TR
Order 'ic reg sw 500ma sync stpdn 8soic - LTC1504AIS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504AIS8-3.3TR-ND.
IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504AIS8#TR
Order 'ic reg sw 500ma sync stpdn 8soic - LTC1504AIS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504AIS8#TR-ND.
IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504CS8#TR
Order 'ic reg sw 500ma sync stpdn 8soic - LTC1504CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504CS8#TR-ND.
IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504IS8-3.3#TR
Order 'ic reg sw 500ma sync stpdn 8soic - LTC1504IS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504IS8-3.3#TR-ND.
IC REG SW 500MA SYNC STPDN 8SOIC - LTC1504IS8#TR
Order 'ic reg sw 500ma sync stpdn 8soic - LTC1504IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1504IS8#TR-ND.
IC REG SW DUAL SYNC STPDN 28SSOP - LTC1142CG#TR
Order 'ic reg sw dual sync stpdn 28ssop - LTC1142CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1142CG#TR-ND.
IC REG SW DUAL SYNC STPDN 28SSOP - LTC1142HVCG-ADJ#TR
Order 'ic reg sw dual sync stpdn 28ssop - LTC1142HVCG-ADJ#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1142HVCG-ADJTR-ND.
IC REG SW DUAL SYNC STPDN 28SSOP - LTC1142HVCG#TR
Order 'ic reg sw dual sync stpdn 28ssop - LTC1142HVCG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1142HVCG#TR-ND.
IC REG SW DUAL SYNC STPDN 28SSOP - LTC1142LCG-ADJ#TR
Order 'ic reg sw dual sync stpdn 28ssop - LTC1142LCG-ADJ#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1142LCG-ADJ#TR-ND.
IC REG SW DUAL SYNC STPDN 28SSOP - LTC1438CG-ADJ#TR
Order 'ic reg sw dual sync stpdn 28ssop - LTC1438CG-ADJ#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1438CG-ADJ#TR-ND.
IC REG SW DUAL SYNC STPDN 28SSOP - LTC1438CG#TR
Order 'ic reg sw dual sync stpdn 28ssop - LTC1438CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1438CG#TR-ND.
IC REG SW DUAL SYNC STPDN 28SSOP - LTC1438IG-ADJ#TR
Order 'ic reg sw dual sync stpdn 28ssop - LTC1438IG-ADJ#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1438IG-ADJ#TR-ND.
Send this link via E-Mail
Help With This Screen