IC DC/DC CONV 1.8V STEPDWN 8SOIC - LTC1503CS8-1.8#PBF
| Digi-Key Part Number | LTC1503CS8-1.8#PBF-ND |
1 25 100 |
3.63000 2.40720 1.81250 |
Extended Price
3.63 60.18 181.25 |
| Manufacturer Part Number | LTC1503CS8-1.8#PBF | |||
| Description | IC DC/DC CONV 1.8V STEPDWN 8SOIC | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1503CS8-1.8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Switch Capacitor |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.4 ~ 6V |
| Voltage - Output | 1.8V |
| Current - Output | 100mA |
| Output Power | - |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1503CS8 1 8#PBF LTC1503CS818#PBF |
LTC1503CS8-1.8#PBF Specification Sheet
IC DC/DC CONV 1.8V STEPDWN 8SOIC - LTC1503CS8-1.8#PBF (LTC1503CS8-1.8#PBF-ND)
Related parts:IC DC/DC CONV 1.8V STP-DWN 8SOIC - LTC1503CS8-1.8
Order 'ic dc/dc conv 1.8v stp-dwn 8soic - LTC1503CS8-1.8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1503CS8-1.8-ND.
IC DC/DC CONV 1.8V STEPDWN 8SOIC - LTC1503CS8-1.8#PBF
Order 'ic dc/dc conv 1.8v stepdwn 8soic - LTC1503CS8-1.8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1503CS8-1.8#PBF-ND.
IC DC/DC CONV 1.8V STEPDWN 8SOIC - LTC1503CS8-1.8#TRPBF
Order 'ic dc/dc conv 1.8v stepdwn 8soic - LTC1503CS8-1.8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1503CS8-1.8#TRPBF-ND.
IC DC/DC CONV 2V STEPDWN 8SOIC - LTC1503CS8-2#PBF
Order 'ic dc/dc conv 2v stepdwn 8soic - LTC1503CS8-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1503CS8-2#PBF-ND.
IC DC/DC CONV 2V STEPDWN 8SOIC - LTC1503CS8-2#TRPBF
Order 'ic dc/dc conv 2v stepdwn 8soic - LTC1503CS8-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1503CS8-2#TRPBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1107CS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1107CS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1107CS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1107CS8-12#PBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1107CS8-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1107CS8-12#PBF-ND.
IC DC/DC CONV FIXED OUT 5V 8SOIC - LT1107CS8-5
Order 'ic dc/dc conv fixed out 5v 8soic - LT1107CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1107CS8-5-ND.
IC DC/DC CONV FIXED OUT 5V 8SOIC - LT1107CS8-5#PBF
Order 'ic dc/dc conv fixed out 5v 8soic - LT1107CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1107CS8-5#PBF-ND.
IC DC/DC CONV FIXED OUT 5V 8SOIC - LT1107CS8-5#TRPBF
Order 'ic dc/dc conv fixed out 5v 8soic - LT1107CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1107CS8-5#TRPBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1108CS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1108CS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1108CS8-12#PBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1108CS8-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-12#PBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1108CS8-12#TRPBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1108CS8-12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-12#TRPBF-ND.
IC DC/DC CONV FIXED OUT 5V 8SOIC - LT1108CS8-5
Order 'ic dc/dc conv fixed out 5v 8soic - LT1108CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-5-ND.
IC DC/DC CONV FIXED OUT 5V 8SOIC - LT1108CS8-5#PBF
Order 'ic dc/dc conv fixed out 5v 8soic - LT1108CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-5#PBF-ND.
Send this link via E-Mail
Help With This Screen