Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 10mA 0.9 ~ 1.8 V LTC1502IS8-3.3#PBF
IC DC/DC CONV 3.3V CHRGPMP 8SOIC - LTC1502IS8-3.3#PBF
| Digi-Key Part Number | LTC1502IS8-3.3#PBF-ND |
600 |
2.25000 |
Extended Price
1350.00 |
| Manufacturer Part Number | LTC1502IS8-3.3#PBF | |||
| Description | IC DC/DC CONV 3.3V CHRGPMP 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1502IS8-3.3#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump) |
| Number of Outputs | 1 |
| Voltage - Input | 0.9 ~ 1.8 V |
| Voltage - Output | 3.3V |
| Current - Output | 10mA |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 500kHz |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1502IS8 3 3#PBF LTC1502IS833#PBF |
LTC1502IS8-3.3#PBF Specification Sheet
IC DC/DC CONV 3.3V CHRGPMP 8SOIC - LTC1502IS8-3.3#PBF (LTC1502IS8-3.3#PBF-ND)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 10mA 0.9 ~ 1.8 V LTC1502IS8-3.3#PBFLinear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 10mA 0.9 ~ 1.8 V LTC1502IS8-3.3#PBF
Order 'ic dc/dc conv 3.3v chrgpmp 8soic - LTC1502IS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1502IS8-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 10mA 0.9 ~ 1.8 V LTC1502CS8-3.3#PBF
Order 'ic dc/dc conv 3.3v chrgpmp 8soic - LTC1502CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1502CS8-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Bulk 10mA 0.9 ~ 1.8 V LTC1502IS8-3.3
Order 'ic dc/dc conv 3.3v chrgpmp 8soic - LTC1502IS8-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1502IS8-3.3-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 10mA 0.9 ~ 1.8 V LTC1502IS8-3.3#TRPBF
Order 'ic dc/dc conv 3.3v chrgpmp 8soic - LTC1502IS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1502IS8-3.3#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 10mA 0.9 ~ 1.8 V LTC1502CMS8-3.3#PBF
Order 'ic dc/dc conv 3.3v chrgpmp 8msop - LTC1502CMS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1502CMS8-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Bulk 10mA 0.9 ~ 1.8 V LTC1502CS8-3.3
Order 'ic dc/dc conv 3.3v chrgpmp 8soic - LTC1502CS8-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1502CS8-3.3-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 10mA 0.9 ~ 1.8 V LTC1502CS8-3.3#TRPBF
Order 'ic dc/dc conv 3.3v chrgpmp 8soic - LTC1502CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1502CS8-3.3#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 4.5 ~ 45 V LTC3642EDD-3.3#PBF
Order 'ic dc/dc conv 3.3v 8-dfn - LTC3642EDD-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3642EDD-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 4.5 ~ 45 V LTC3642EMS8E-3.3#PBF
Order 'ic dc/dc conv 3.3v 8-msop - LTC3642EMS8E-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3642EMS8E-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Inverting Tube 1A 4 ~ 18.5 V LTC1174CS8-3.3#PBF
Order 'ic dc/dc conv stp-dwn&invrt8soic - LTC1174CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1174CS8-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Inverting Tube 1A 4 ~ 18.5 V LTC1174HVCS8-3.3#PBF
Order 'ic dc/dc conv stp-dwn&invrt8soic - LTC1174HVCS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1174HVCS8-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 1.2A 3.5 ~ 12 V LTC1265CS-3.3#PBF
Order 'ic dc/dc conv stp-dwn 3.3v14soic - LTC1265CS-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1265CS-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 10mA 0.9 ~ 1.8 V LTC1502CMS8-3.3
Order 'ic dc/dc conv 3.3v chrgpmp 8msop - LTC1502CMS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1502CMS8-3.3-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 10mA 0.9 ~ 1.8 V LTC1502CMS8-3.3#TRPBF
Order 'ic dc/dc conv 3.3v chrgpmp 8msop - LTC1502CMS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1502CMS8-3.3#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Bulk 10mA 0.9 ~ 1.8 V LTC1502IMS8-3.3
Order 'ic dc/dc conv 3.3v chrgpmp 8msop - LTC1502IMS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1502IMS8-3.3-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 10mA 0.9 ~ 1.8 V LTC1502IS8-3.3#PBF
Send this link via E-Mail
Help With This Screen
