Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 750mA 3 ~ 18 V LTC1474IS8
IC CONV STEP-DWN HI-EFF 8-SOIC - LTC1474IS8
| Digi-Key Part Number | LTC1474IS8-ND |
1 25 100 |
8.25000 5.47800 4.40000 |
Extended Price
8.25 136.95 440.00 |
| Manufacturer Part Number | LTC1474IS8 | |||
| Description | IC CONV STEP-DWN HI-EFF 8-SOIC | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 750mA 3 ~ 18 V LTC1474IS8
| Technical/Catalog Information | LTC1474IS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3 ~ 18 V |
| Voltage - Output | Adjustable |
| Current - Output | 750mA |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1474IS8 LTC1474IS8 |
LTC1474IS8 Specification Sheet
IC CONV STEP-DWN HI-EFF 8-SOIC - LTC1474IS8 (LTC1474IS8-ND)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 750mA 3 ~ 18 V LTC1474IS8Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 750mA 3 ~ 18 V LTC1474IS8-3.3
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474IS8-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1474IS8-3.3-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 3 ~ 18 V LTC1474IS8-3.3#PBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474IS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474IS8-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 750mA 3 ~ 18 V LTC1474IS8-3.3#TRPBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474IS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474IS8-3.3#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 3 ~ 18 V LTC1474IS8-5
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474IS8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1474IS8-5-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 750mA 3 ~ 18 V LTC1474IS8-5#TRPBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474IS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474IS8-5#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 750mA 3 ~ 18 V LTC1474IS8
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474IS8-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 3 ~ 18 V LTC1474IS8-5#PBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474IS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474IS8-5#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 750mA 3 ~ 18 V LTC1474CS8-3.3
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474CS8-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1474CS8-3.3-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 3 ~ 18 V LTC1474CS8-3.3#PBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CS8-3.3#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 750mA 3 ~ 18 V LTC1474CS8-3.3#TRPBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CS8-3.3#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 3 ~ 18 V LTC1474CS8-5
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474CS8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1474CS8-5-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 3 ~ 18 V LTC1474CS8-5#PBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CS8-5#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 750mA 3 ~ 18 V LTC1474CS8-5#TRPBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CS8-5#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 750mA 3 ~ 18 V LTC1474CS8
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1474CS8-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 3 ~ 18 V LTC1474CS8#PBF
Order 'ic conv step-dwn hi-eff 8-soic - LTC1474CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1474CS8#PBF-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 750mA 3 ~ 18 V LTC1474IS8
Send this link via E-Mail
Help With This Screen
