IC REG SW STEPDOWN 5V HP 16SOIC - LTC1430IS#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1430IS#TR-ND |
2500 |
5.64002 |
Extended Price
14100.05 |
| Manufacturer Part Number | LTC1430IS#TR | |||
| Description | IC REG SW STEPDOWN 5V HP 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1430IS#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 8V |
| Voltage - Output | 3.3V |
| Current - Output | 50A |
| Output Power | - |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1430IS#TR LTC1430IS#TR |
LTC1430IS#TR Specification Sheet
IC REG SW STEPDOWN 5V HP 16SOIC - LTC1430IS#TR (LTC1430IS#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW STEPDOWN 5V HP 16SOIC - LTC1430ACS#TR
Order 'ic reg sw stepdown 5v hp 16soic - LTC1430ACS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1430ACS#TR-ND.
IC REG SW STEPDOWN 5V HP 16SOIC - LTC1430CS#TR
Order 'ic reg sw stepdown 5v hp 16soic - LTC1430CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1430CS#TR-ND.
IC REG SW STEPDOWN 5V HP 16SOIC - LTC1430IS#TR
Order 'ic reg sw stepdown 5v hp 16soic - LTC1430IS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1430IS#TR-ND.
IC REG SW STEPDOWN 5V HP 16-SSOP - LTC1430ACGN#TR
Order 'ic reg sw stepdown 5v hp 16-ssop - LTC1430ACGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1430ACGN#TR-ND.
IC REG SW STEPDOWN 5V HP 8SOIC - LTC1430ACS8#TR
Order 'ic reg sw stepdown 5v hp 8soic - LTC1430ACS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1430ACS8#TR-ND.
IC REG SW STEPDOWN 5V HP 16SSOP - LTC1430AIGN#TR
Order 'ic reg sw stepdown 5v hp 16ssop - LTC1430AIGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1430AIGN#TR-ND.
IC REG SW STEPDOWN 5V HP 8SOIC - LTC1430CS8#TR
Order 'ic reg sw stepdown 5v hp 8soic - LTC1430CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1430CS8#TR-ND.
IC REG SW CCFL DAC PROG 16SOIC - LT1186FCS#TR
Order 'ic reg sw ccfl dac prog 16soic - LT1186FCS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1186FCS#TR-ND.
IC REG SW CCFL DAC PROG 16SOIC - LT1186FIS#TR
Order 'ic reg sw ccfl dac prog 16soic - LT1186FIS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1186FIS#TR-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G
Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16GOSCT-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G
Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8361YDWFR16GOSTR-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16
Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16OSDKR-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16
Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16OSCT-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16
Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8361YDWFR16OSTR-ND.
IC REG NEG VOLT 5V TO-92 - L79L05ACZ-TR
Order 'ic reg neg volt 5v to-92 - L79L05ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1220-1-ND.
Send this link via E-Mail
Help With This Screen