IC VOLT INV CLKSYNC SW-CAP14SOIC - LTC1429CS - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1429CS-ND |
|
|
Extended Price
|
| Manufacturer Part Number | LTC1429CS | |||
| Description | IC VOLT INV CLKSYNC SW-CAP14SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1429CS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Doubler, Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 3 ~ 8 V |
| Voltage - Output | -1.25 ~ -8 V |
| Current - Output | 12mA |
| Power - Output | - |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 700kHz |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1429CS LTC1429CS |
LTC1429CS Specification Sheet
IC VOLT INV CLKSYNC SW-CAP14SOIC - LTC1429CS (LTC1429CS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT INV CLKSYNC SW-CAP14SOIC - LTC1429CS
Order 'ic volt inv clksync sw-cap14soic - LTC1429CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1429CS-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550CGN
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CGN-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550CGN#PBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CGN#PBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550CGN#TRPBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CGN#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 8-SOIC - LTC1550CS8-4.1
Order 'ic volt inv regltd sw-cap 8-soic - LTC1550CS8-4.1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550CS8-4.1-ND.
IC VOLT INV REGLTD SW-CAP 8-SOIC - LTC1550CS8-4.1#PBF
Order 'ic volt inv regltd sw-cap 8-soic - LTC1550CS8-4.1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CS8-4.1#PBF-ND.
IC VOLT INV REGLTD SW-CAP 8-SOIC - LTC1550CS8-4.1#TRPBF
Order 'ic volt inv regltd sw-cap 8-soic - LTC1550CS8-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CS8-4.1#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550IGN
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550IGN-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550IGN#PBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550IGN#PBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550IGN#TRPBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550IGN#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LCGN
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LCGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCGN-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LCGN#PBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LCGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCGN#PBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LCGN#TRPBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LCGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCGN#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2.5
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-2.5-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2.5#PBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-2.5#PBF-ND.
Send this link via E-Mail
Help With This Screen
