Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Bulk 12mA 3 ~ 8 V LTC1429CS8-4
IC CLK SYNC V-INV SW-CAP 8-SOIC - LTC1429CS8-4 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1429CS8-4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LTC1429CS8-4 | |||
| Description | IC CLK SYNC V-INV SW-CAP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Bulk 12mA 3 ~ 8 V LTC1429CS8-4
| Technical/Catalog Information | LTC1429CS8-4 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Doubler, Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 3 ~ 8 V |
| Voltage - Output | -4V |
| Current - Output | 12mA |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 700kHz |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1429CS8 4 LTC1429CS84 |
LTC1429CS8-4 Specification Sheet
IC CLK SYNC V-INV SW-CAP 8-SOIC - LTC1429CS8-4 (LTC1429CS8-4-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Bulk 12mA 3 ~ 8 V LTC1429CS8-4Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Bulk 12mA 3 ~ 8 V LTC1429CS8-4
Order 'ic clk sync v-inv sw-cap 8-soic - LTC1429CS8-4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1429CS8-4-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7495BR-REEL7
Order 'ic adc 12bit srl lp w/ref 8-soic - AD7495BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7495BR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7893AR-2REEL
Order 'ic adc 12bit srl t/h lp 8-soic - AD7893AR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-2REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7893AR-5REEL
Order 'ic adc 12bit srl t/h lp 8-soic - AD7893AR-5REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7893BR-2REEL
Order 'ic adc 12bit srl t/h lp 8-soic - AD7893BR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893BR-2REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7894AR-10REEL
Order 'ic adc 14bit srl t/h lp 8-soic - AD7894AR-10REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7894AR-10REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7894AR-2REEL
Order 'ic adc 14bit srl t/h lp 8-soic - AD7894AR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7894AR-2REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7896JR-REEL
Order 'ic adc 12bit srl t/h hs 8-soic - AD7896JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7896JR-REEL-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Inverting Bulk 15mA 3 ~ 8 V LTC1261CS8-4
Order 'ic volt invert sw-cap 4v 8-soic - LTC1261CS8-4' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1261CS8-4-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC ADP3607AR-5
Order 'ic volt boost sw-cap 5v 8-soic - ADP3607AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3607AR-5-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC ADP3607AR-5-REEL
Order 'ic volt boost sw-cap 5v 8-soic - ADP3607AR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3607AR-5-REEL-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC ADP3607AR
Order 'ic volt boost sw-cap adj 8-soic - ADP3607AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3607AR-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC ADP3607AR-REEL
Order 'ic volt boost sw-cap adj 8-soic - ADP3607AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3607AR-REEL-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Inverting Bulk 20mA 4V LTC1261LCS8-4
Order 'ic volt invert sw-cap 4v 8-soic - LTC1261LCS8-4' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1261LCS8-4-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Inverting Tube 120mA 3 ~ 6 V ADP3605AR
Order 'ic inv volt 120ma sw cap 8-soic - ADP3605AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3605AR-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Bulk 12mA 3 ~ 8 V LTC1429CS8-4
Send this link via E-Mail
Help With This Screen
