IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266ACS - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1266ACS-ND |
1 25 100 |
9.13000 6.05920 5.25000 |
Extended Price
9.13 151.48 525.00 |
| Manufacturer Part Number | LTC1266ACS | |||
| Description | IC REG CNTRLR N/PCH MOSFET16SOIC | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1266ACS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck-Boost Converter |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3.5 ~ 20V |
| Voltage - Output | 5 ~ 12V |
| Current - Output | 50mA |
| Output Power | - |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1266ACS LTC1266ACS |
LTC1266ACS Specification Sheet
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266ACS (LTC1266ACS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266ACS
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266ACS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266ACS-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266ACS#PBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266ACS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266ACS#PBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266ACS#TRPBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266ACS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266ACS#TRPBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266AIS
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266AIS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266AIS-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266AIS#PBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266AIS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266AIS#PBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266AIS#TRPBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266AIS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266AIS#TRPBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS-3.3
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS-3.3-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS-3.3#PBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS-3.3#PBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS-3.3#TRPBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS-3.3#TRPBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS-5
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS-5-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS-5#PBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS-5#PBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS-5#TRPBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS-5#TRPBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS#PBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS#PBF-ND.
IC REG CNTRLR N/PCH MOSFET16SOIC - LTC1266CS#TRPBF
Order 'ic reg cntrlr n/pch mosfet16soic - LTC1266CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1266CS#TRPBF-ND.
Send this link via E-Mail
Help With This Screen