Linear Technology Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.5 V LTC1263CS8#TR
IC CONV DC/DC FLASH MEMORY 8SOIC - LTC1263CS8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1263CS8#TR-ND |
2500 |
3.79050 |
Extended Price
9476.25 |
| Manufacturer Part Number | LTC1263CS8#TR | |||
| Description | IC CONV DC/DC FLASH MEMORY 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.5 V LTC1263CS8#TR
| Technical/Catalog Information | LTC1263CS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | * |
| Voltage - Input | 4.75 ~ 5.5 V |
| Voltage - Output | 12V |
| Number of Outputs | 1 |
| Applications | Converter, Programming Supply |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1263CS8#TR LTC1263CS8#TR |
LTC1263CS8#TR Specification Sheet
IC CONV DC/DC FLASH MEMORY 8SOIC - LTC1263CS8#TR (LTC1263CS8#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.5 V LTC1263CS8#TRLinear Technology Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.5 V LTC1262CS8#TR
Order 'ic conv dc/dc flash memory 8soic - LTC1262CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1262CS8#TR-ND.
Linear Technology Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.5 V LTC1262IS8#TR
Order 'ic conv dc/dc flash memory 8soic - LTC1262IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1262IS8#TR-ND.
Linear Technology Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.5 V LTC1263CS8#TR
Order 'ic conv dc/dc flash memory 8soic - LTC1263CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1263CS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 1.8 ~ 4.5 V LTC3204EDC-3.3#TRMPBF
Order 'ic conv dc/dc charg pump 6-dfn - LTC3204EDC-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3204EDC-3.3#TRMPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 1.8 ~ 4.5 V LTC3204EDC-3.3#TRPBF
Order 'ic conv dc/dc charg pump 6-dfn - LTC3204EDC-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3204EDC-3.3#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 150mA 2.7 ~ 5.5 V LTC3204EDC-5#TRMPBF
Order 'ic conv dc/dc charg pump 6-dfn - LTC3204EDC-5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3204EDC-5#TRMPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 150mA 2.7 ~ 5.5 V LTC3204EDC-5#TRPBF
Order 'ic conv dc/dc charg pump 6-dfn - LTC3204EDC-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3204EDC-5#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 400mA 1 ~ 30 V LT1073CS8-5#TR
Order 'ic conv dc/dc 5v micropwr 8soic - LT1073CS8-5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1073CS8-5#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 400mA 1 ~ 30 V LT1073CS8#TR
Order 'ic conv dc/dc adj micropwr 8soic - LT1073CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1073CS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 400mA 2 ~ 30 V LT1107CS8-5#TR
Order 'ic conv dc/dc 5v micropwr 8soic - LT1107CS8-5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1107CS8-5#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 400mA 2 ~ 30 V LT1107CS8#TR
Order 'ic conv dc/dc adj micropwr 8soic - LT1107CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1107CS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 400mA 2 ~ 30 V LT1107IS8#TR
Order 'ic conv dc/dc adj micropwr 8soic - LT1107IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1107IS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 400mA 2 ~ 30 V LT1108CS8-12#TR
Order 'ic conv dc/dc 12v micropwr 8soic - LT1108CS8-12#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-12#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 400mA 2 ~ 30 V LT1108CS8-5#TR
Order 'ic conv dc/dc 5v micropwr 8soic - LT1108CS8-5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1108CS8-5#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 400mA 2 ~ 30 V LT1108CS8#TR
Order 'ic conv dc/dc adj micropwr 8soic - LT1108CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1108CS8#TR-ND.
Options for Linear Technology Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.5 V LTC1263CS8#TR
Send this link via E-Mail
Help With This Screen
