BOX POTTING ABS 3 X3 X1.5 BLACK - PB-1576-TF
| Digi-Key Part Number | 377-1179-ND |
1 10 100 200 300 |
1.92000 1.60500 1.44260 1.28525 1.20657 |
Extended Price
1.92 16.05 144.26 257.05 361.97 |
| Manufacturer Part Number | PB-1576-TF | |||
| Description | BOX POTTING ABS 3 X3 X1.5 BLACK | |||
| Quantity Available | 2067 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-1576-TF |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box without Cover |
| Color | Black |
| Length | 76.200 mm [Typ] |
| Height | 38.100 mm [Typ] |
| Width | 76.200 mm [Typ] |
| Weight | 368.5435 g [Nom] |
| Shape | Square |
| Flammability Rating | UL 94V-0 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| A | 1.500 in [Nom] |
| B | 3.000 in [Nom] |
| C | 3.000 in [Nom] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 1576 TF PB1576TF 377 1179 ND 3771179ND 377-1179 |
PB-1576-TF Specification Sheet
BOX POTTING ABS 3 X3 X1.5 BLACK - PB-1576-TF (377-1179-ND)
Related parts:BOX POTTING ABS 3 X3 X1.5 BLACK - PB-1576-TF
Order 'box potting abs 3 x3 x1.5 black - PB-1576-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1179-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558
Order 'box potting abs 2 x1.5 x1 black - PB-1558' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1173-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558-BF
Order 'box potting abs 2 x1.5 x1 black - PB-1558-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1174-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558-TF
Order 'box potting abs 2 x1.5 x1 black - PB-1558-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1175-ND.
BOX POTTING ABS 3 X2 X1.5 BLACK - PB-1559
Order 'box potting abs 3 x2 x1.5 black - PB-1559' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1176-ND.
BOX POTTING ABS 3 X2 X1.5 BLACK - PB-1559-BF
Order 'box potting abs 3 x2 x1.5 black - PB-1559-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1177-ND.
BOX POTTING ABS 3 X2 X1.5 BLACK - PB-1559-TF
Order 'box potting abs 3 x2 x1.5 black - PB-1559-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1178-ND.
BOX POTTING ABS 1 X1 X.75 BLACK - PB-1577
Order 'box potting abs 1 x1 x.75 black - PB-1577' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1180-ND.
BOX ABS 3"X3"X1.5" BLK 1=10PCS - PB-1576-BF
Order 'box abs 3"x3"x1.5" blk 1=10pcs - PB-1576-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1576-BF-ND.
BOX ABS 3"X3"X1.5" BLK 1=10PCS - PB-1576
Order 'box abs 3"x3"x1.5" blk 1=10pcs - PB-1576' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1576-ND.
BOX POTTING ABS .98" X .79" BLK - 1596B101
Order 'box potting abs .98" x .79" blk - 1596B101' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B101-ND.
BOX POTTING ABS 1.18" X .79" BLK - 1596B102
Order 'box potting abs 1.18" x .79" blk - 1596B102' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B102-ND.
BOX POTTING ABS 1.57"X 1.37" BLK - 1596B103
Order 'box potting abs 1.57"x 1.37" blk - 1596B103' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B103-ND.
BOX POTTING ABS 1.96"X 1.57" BLK - 1596B104
Order 'box potting abs 1.96"x 1.57" blk - 1596B104' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B104-ND.
BOX POTTING ABS 2.95"X 1.98" BLK - 1596B105
Order 'box potting abs 2.95"x 1.98" blk - 1596B105' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B105-ND.
Send this link via E-Mail
Help With This Screen