IC SW REG STEP-DOWN 5V 8-SOIC - LTC1147CS8-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1147CS8-5-ND |
1000 |
2.80001 |
Extended Price
2800.01 |
| Manufacturer Part Number | LTC1147CS8-5 | |||
| Description | IC SW REG STEP-DOWN 5V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1147CS8-5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3.5 ~ 16V |
| Voltage - Output | 5V |
| Current - Output | 50mA |
| Output Power | 400mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1147CS8 5 LTC1147CS85 |
LTC1147CS8-5 Specification Sheet
IC SW REG STEP-DOWN 5V 8-SOIC - LTC1147CS8-5 (LTC1147CS8-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG STEP-DOWN 5V 8-SOIC - LTC1147CS8-5
Order 'ic sw reg step-down 5v 8-soic - LTC1147CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-5-ND.
IC SW REG STEP-DOWN 5V 8-SOIC - LTC1147CS8-5#PBF
Order 'ic sw reg step-down 5v 8-soic - LTC1147CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-5#PBF-ND.
IC SW REG STEP-DOWN 5V 8-SOIC - LTC1147CS8-5#TRPBF
Order 'ic sw reg step-down 5v 8-soic - LTC1147CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-5#TRPBF-ND.
IC SW REG STEP-DOWN 5V 8-MSOP - LT1767EMS8-5
Order 'ic sw reg step-down 5v 8-msop - LT1767EMS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8-5-ND.
IC SW REG STEP-DOWN 5V 8-DIP - LTC1147CN8-5
Order 'ic sw reg step-down 5v 8-dip - LTC1147CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CN8-5-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147CS8-3.3
Order 'ic sw reg step-down 3.3v 8-soic - LTC1147CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-3.3-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147CS8-3.3#PBF
Order 'ic sw reg step-down 3.3v 8-soic - LTC1147CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-3.3#PBF-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147CS8-3.3#TRPBF
Order 'ic sw reg step-down 3.3v 8-soic - LTC1147CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-3.3#TRPBF-ND.
IC SW REG STEP-DOWN 5V 14-SOIC - LTC1148CS-5
Order 'ic sw reg step-down 5v 14-soic - LTC1148CS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148CS-5-ND.
IC SW REG STEP-DOWN 5V 14-SOIC - LTC1148HVCS-5
Order 'ic sw reg step-down 5v 14-soic - LTC1148HVCS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148HVCS-5-ND.
IC SW REG STEP-DOWN 5V 16-SOIC - LTC1149CS-5
Order 'ic sw reg step-down 5v 16-soic - LTC1149CS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1149CS-5-ND.
IC SW REG STEP-DOWN 5V 16-SOIC - LTC1159CS-5
Order 'ic sw reg step-down 5v 16-soic - LTC1159CS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1159CS-5-ND.
IC SW REG CURRENT MODE 5V 8-SOIC - LT1501CS8-5
Order 'ic sw reg current mode 5v 8-soic - LT1501CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1501CS8-5-ND.
IC SW REG CURRENT MODE 5V 8-SOIC - LT1501IS8-5
Order 'ic sw reg current mode 5v 8-soic - LT1501IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1501IS8-5-ND.
IC SW REG STEP-DOWN 3A 8-SOIC - LT1765ES8
Order 'ic sw reg step-down 3a 8-soic - LT1765ES8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1765ES8-ND.
Send this link via E-Mail
Help With This Screen