BOX POTTING ABS 3 X2 X1.5 BLACK - PB-1559-BF - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1177-ND |
1 10 100 200 300 |
1.91000 1.59500 1.43770 1.27510 1.19637 |
Extended Price
1.91 15.95 143.77 255.02 358.91 |
| Manufacturer Part Number | PB-1559-BF | |||
| Description | BOX POTTING ABS 3 X2 X1.5 BLACK | |||
| Quantity Available | 2294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-1559-BF |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Open End(s) |
| Features | - |
| Material | Plastic - ABS |
| Ratings | - |
| Series | Style C |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3" L x 2" W x 1.5" H (76.2mm x 50.8mm x 38.1mm) |
| Thickness | 0.070" (1.78mm) |
| Weight | - |
| Container Type | Box, Potting |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 1559 BF PB1559BF 377 1177 ND 3771177ND 377-1177 |
PB-1559-BF Specification Sheet
BOX POTTING ABS 3 X2 X1.5 BLACK - PB-1559-BF (377-1177-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX POTTING ABS 3 X2 X1.5 BLACK - PB-1559
Order 'box potting abs 3 x2 x1.5 black - PB-1559' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1176-ND.
BOX POTTING ABS 3 X2 X1.5 BLACK - PB-1559-BF
Order 'box potting abs 3 x2 x1.5 black - PB-1559-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1177-ND.
BOX POTTING ABS 3 X2 X1.5 BLACK - PB-1559-TF
Order 'box potting abs 3 x2 x1.5 black - PB-1559-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1178-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558
Order 'box potting abs 2 x1.5 x1 black - PB-1558' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1173-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558-BF
Order 'box potting abs 2 x1.5 x1 black - PB-1558-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1174-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558-TF
Order 'box potting abs 2 x1.5 x1 black - PB-1558-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1175-ND.
BOX POTTING ABS 3 X3 X1.5 BLACK - PB-1576-TF
Order 'box potting abs 3 x3 x1.5 black - PB-1576-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1179-ND.
BOX POTTING ABS 1 X1 X.75 BLACK - PB-1577
Order 'box potting abs 1 x1 x.75 black - PB-1577' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1180-ND.
BOX ABS 3"X2"X.50" BLK 1=10PCS - PB-1553-BF
Order 'box abs 3"x2"x.50" blk 1=10pcs - PB-1553-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1553-BF-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575
Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1575-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575-TF
Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1575-TF-ND.
BOX POTTING ABS .98" X .79" BLK - 1596B101
Order 'box potting abs .98" x .79" blk - 1596B101' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B101-ND.
BOX POTTING ABS 1.18" X .79" BLK - 1596B102
Order 'box potting abs 1.18" x .79" blk - 1596B102' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B102-ND.
BOX POTTING ABS 1.57"X 1.37" BLK - 1596B103
Order 'box potting abs 1.57"x 1.37" blk - 1596B103' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B103-ND.
BOX POTTING ABS 1.96"X 1.57" BLK - 1596B104
Order 'box potting abs 1.96"x 1.57" blk - 1596B104' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1596B104-ND.
Send this link via E-Mail
Help With This Screen