CAP CERAMIC 3.0PF 50V NP0 0402 - C0402C309C5GACTU - Capacitors
| Digi-Key Part Number | 399-1006-1-ND |
10 100 500 1000 |
.40900 .24180 .13950 .09672 |
Extended Price
4.09 24.18 69.75 96.72 |
| Manufacturer Part Number | C0402C309C5GACTU | |||
| Description | CAP CERAMIC 3.0PF 50V NP0 0402 | |||
| Quantity Available | 11180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C309C5GACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 3.000 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.500 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Shape | Rectangular |
| B | 0.200 mm [Min] |
| B | 0.400 mm [Max] |
| L | 1.000 mm [Typ] |
| T | 0.550 mm [Max] |
| T | 0.500 mm [Typ] |
| W | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C309C5GACTU C0402C309C5GACTU 399 1006 1 ND 39910061ND 399-1006-1 |
C0402C309C5GACTU Specification Sheet
CAP CERAMIC 3.0PF 50V NP0 0402 - C0402C309C5GACTU (399-1006-1-ND) - Capacitors
Related parts Capacitors:CAP CERAMIC 3.0PF 50V NP0 0402 - C0402C309C5GACTU
Order 'cap ceramic 3.0pf 50v np0 0402 - C0402C309C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1006-1-ND.
CAP CERAMIC 3.0PF 50V NP0 0402 - C0402C309C5GACTU
Order 'cap ceramic 3.0pf 50v np0 0402 - C0402C309C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1006-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0402 - C0402C309C5GACTU
Order 'cap ceramic 3.0pf 50v np0 0402 - C0402C309C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1006-6-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-1-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-2-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-6-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-1-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-2-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-6-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-1-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-2-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-6-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-1-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-2-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-6-ND.
Send this link via E-Mail
Help With This Screen