CAP CER 22000PF 2500V X7R 3640 - 3640WC223KAT3A\SB
| Digi-Key Part Number | 3640WC223KAT3A\SB-ND |
1000 |
4.17000 |
Extended Price
4170.00 |
| Manufacturer Part Number | 3640WC223KAT3A\SB | |||
| Description | CAP CER 22000PF 2500V X7R 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640WC223KAT3A\SB |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 0.022 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 2.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640WC223KAT3A\SB 3640WC223KAT3A\SB |
3640WC223KAT3A\SB Specification Sheet
CAP CER 22000PF 2500V X7R 3640 - 3640WC223KAT3A\SB (3640WC223KAT3A\SB-ND)
Related parts:CAP CER 22000PF 2500V X7R 3640 - 3640WC223KAT3A\SB
Order 'cap cer 22000pf 2500v x7r 3640 - 3640WC223KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WC223KAT3A\SB-ND.
CAP CER 22000PF 2500V X7R 3640 - 3640WC223KAT3A
Order 'cap cer 22000pf 2500v x7r 3640 - 3640WC223KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WC223KAT3A-ND.
CAP CER 22000PF 2500V X7R 3640 - 3640WC223MAT3A\SB
Order 'cap cer 22000pf 2500v x7r 3640 - 3640WC223MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WC223MAT3A\SB-ND.
CAP CER 22000PF 2500V X7R 3640 - 3640WC223KAT9A
Order 'cap cer 22000pf 2500v x7r 3640 - 3640WC223KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WC223KAT9A-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC223KAT13\SB
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT13\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC223KAT13\SB-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC223KAT1A\SB
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC223KAT1A\SB-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273KAT3A\SB
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273KAT3A\SB-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273MAT3A\SB
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273MAT3A\SB-ND.
CAP CER 10000PF 3000V X7R 3640 - 3640HC103KAT3A\SB
Order 'cap cer 10000pf 3000v x7r 3640 - 3640HC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640HC103KAT3A\SB-ND.
CAP CER 10000PF 3000V X7R 3640 - 3640HC103MAT3A\SB
Order 'cap cer 10000pf 3000v x7r 3640 - 3640HC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640HC103MAT3A\SB-ND.
CAP CER 12000PF 3000V X7R 3640 - 3640HC123KAT3A\SB
Order 'cap cer 12000pf 3000v x7r 3640 - 3640HC123KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640HC123KAT3A\SB-ND.
CAP CER 12000PF 3000V X7R 3640 - 3640HC123MAT3A\SB
Order 'cap cer 12000pf 3000v x7r 3640 - 3640HC123MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640HC123MAT3A\SB-ND.
CAP CER 1000PF 5000V X7R 3640 - 3640KC102KAT3A\SB
Order 'cap cer 1000pf 5000v x7r 3640 - 3640KC102KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC102KAT3A\SB-ND.
CAP CER 1000PF 5000V X7R 3640 - 3640KC102MAT3A\SB
Order 'cap cer 1000pf 5000v x7r 3640 - 3640KC102MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC102MAT3A\SB-ND.
CAP CER 3300PF 5KV X7R 3640 - 3640KC332ZAT3A\SB
Order 'cap cer 3300pf 5kv x7r 3640 - 3640KC332ZAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC332ZAT3A\SB-ND.
Send this link via E-Mail
Help With This Screen