Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 180PF 5% 2500V C0G 3640 - 3640WA181JAT9A - Capacitors

Digi-Key Part Number 3640WA181JAT9A-ND
Price Break
324
Unit Price
5.01000
Extended Price
1623.24
Manufacturer Part Number3640WA181JAT9A
DescriptionCAP CER 180PF 5% 2500V C0G 3640
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3640WA181JAT9A
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name3640 (9110)
Capacitance180.000 pF [Typ]
Capacitance Tolerance±5%
Voltage2.500 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel
Height2.540 mm [Max]
Length9.140 mm [Typ]
Width10.200 mm [Typ]
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3640WA181JAT9A
3640WA181JAT9A

3640WA181JAT9A Specification Sheet

Image of CAP CER 180PF 5% 2500V C0G 3640 - 3640WA181JAT9A

CAP CER 180PF 5% 2500V C0G 3640 - 3640WA181JAT9A (3640WA181JAT9A-ND) - Capacitors

Related parts Capacitors:
CAP CER 180PF 5% 2500V C0G 3640 - 3640WA181JAT9A
 Order 'cap cer 180pf 5% 2500v c0g 3640 - 3640WA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WA181JAT9A-ND.
CAP CER 180PF 5% 1000V C0G 3640 - 3640AA181JAT9A
 Order 'cap cer 180pf 5% 1000v c0g 3640 - 3640AA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA181JAT9A-ND.
CAP CER 180PF 5% 630V C0G 3640 - 3640CA181JAT9A
 Order 'cap cer 180pf 5% 630v c0g 3640 - 3640CA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640CA181JAT9A-ND.
CAP CER 180PF 5% 2KV C0G 3640 - 3640GA181JAT9A
 Order 'cap cer 180pf 5% 2kv c0g 3640 - 3640GA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA181JAT9A-ND.
CAP CER 180PF 5% 3000V C0G 3640 - 3640HA181JAT9A
 Order 'cap cer 180pf 5% 3000v c0g 3640 - 3640HA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640HA181JAT9A-ND.
CAP CER 180PF 5% 4000V C0G 3640 - 3640JA181JAT9A
 Order 'cap cer 180pf 5% 4000v c0g 3640 - 3640JA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640JA181JAT9A-ND.
CAP CER 180PF 5% 5000V C0G 3640 - 3640KA181JAT9A
 Order 'cap cer 180pf 5% 5000v c0g 3640 - 3640KA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA181JAT9A-ND.
CAP CER 180PF 5% 1500V C0G 3640 - 3640SA181JAT9A
 Order 'cap cer 180pf 5% 1500v c0g 3640 - 3640SA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640SA181JAT9A-ND.
CAP CER 220PF 5% 2500V C0G 3640 - 3640WA221JAT9A
 Order 'cap cer 220pf 5% 2500v c0g 3640 - 3640WA221JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WA221JAT9A-ND.
CAP CER 270PF 5% 2500V C0G 3640 - 3640WA271JAT9A
 Order 'cap cer 270pf 5% 2500v c0g 3640 - 3640WA271JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WA271JAT9A-ND.
CAP CER 2700PF 5% 2500V C0G 3640 - 3640WA272JAT3A
 Order 'cap cer 2700pf 5% 2500v c0g 3640 - 3640WA272JAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WA272JAT3A-ND.
CAP CER 2700PF 5% 2500V C0G 3640 - 3640WA272KAT9A
 Order 'cap cer 2700pf 5% 2500v c0g 3640 - 3640WA272KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WA272KAT9A-ND.
CAP CER 2700PF 5% 2500V C0G 3640 - 3640WA272KATRE
 Order 'cap cer 2700pf 5% 2500v c0g 3640 - 3640WA272KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WA272KATRE-ND.
CAP CER 330PF 5% 2500V C0G 3640 - 3640WA331JAT9A
 Order 'cap cer 330pf 5% 2500v c0g 3640 - 3640WA331JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WA331JAT9A-ND.
CAP CER 820PF 5% 2500V C0G 3640 - 3640WA821JAT9A
 Order 'cap cer 820pf 5% 2500v c0g 3640 - 3640WA821JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640WA821JAT9A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 180PF 5% 2500V C0G 1812 - 1812WA181JAT1A\SB Next: CAP CER 180PF 5% 250V X7R 1812 - VJ1812Y181JBPAT4X