IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRMPBF
| Digi-Key Part Number | LT1616ES6#TRMPBFCT-ND |
1 25 100 |
4.70000 4.20000 3.78000 |
Extended Price
4.70 105.00 378.00 |
| Manufacturer Part Number | LT1616ES6#TRMPBF | |||
| Description | IC SW REG STEP-DN 1.4MHZ SOT23-6 | |||
| Quantity Available | 484 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1616ES6#TRMPBF |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-6 |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | 3.3V @ 400mA |
| Output Voltage @ Max Current | 5V @ 400mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Step-Down |
| Frequency Range | 1.4MHz Typ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1616ES6#TRMPBF LT1616ES6#TRMPBF LT1616ES6#TRMPBFCT ND LT1616ES6#TRMPBFCTND LT1616ES6#TRMPBFCT |
LT1616ES6#TRMPBF Specification Sheet
IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRMPBF (LT1616ES6#TRMPBFCT-ND)
Related parts:IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRM
Order 'ic sw reg step-dn 1.4mhz sot23-6 - LT1616ES6#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1616ES6#TRMCT-ND.
IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRMPBF
Order 'ic sw reg step-dn 1.4mhz sot23-6 - LT1616ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1616ES6#TRMPBFCT-ND.
IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRMPBF
Order 'ic sw reg step-dn 1.4mhz sot23-6 - LT1616ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1616ES6#TRMPBFTR-ND.
IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRM
Order 'ic sw reg step-dn 1.4mhz sot23-6 - LT1616ES6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1616ES6#TRMTR-ND.
IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRPBF
Order 'ic sw reg step-dn 1.4mhz sot23-6 - LT1616ES6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1616ES6#TRPBF-ND.
IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRMPBF
Order 'ic sw reg step-dn 1.4mhz sot23-6 - LT1616ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1616ES6#TRMPBFDKR-ND.
IC SW REG STEP-DN 1.4MHZ SOT23-6 - LT1616ES6#TRM
Order 'ic sw reg step-dn 1.4mhz sot23-6 - LT1616ES6#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1616ES6#TRMDKR-ND.
IC SW REG STEP-DOWN SYNC 16-SSOP - LTC1735CGN-1
Order 'ic sw reg step-down sync 16-ssop - LTC1735CGN-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1735CGN-1-ND.
IC OP AMP RRIO LP 1-SPLY SOT23-6 - OPA341NA/3K
Order 'ic op amp rrio lp 1-sply sot23-6 - OPA341NA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA341NA/3KCT-ND.
IC OP AMP RRIO LP 1-SPLY SOT23-6 - OPA341NA/3K
Order 'ic op amp rrio lp 1-sply sot23-6 - OPA341NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA341NA/3KTR-ND.
IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG701BRT-REEL7
Order 'ic sw 1.8/5.5 spst 2-ohm sot23-6 - ADG701BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRT-REEL7-ND.
IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG701BRT-REEL
Order 'ic sw 1.8/5.5 spst 2-ohm sot23-6 - ADG701BRT-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRT-REEL-ND.
IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG702BRT-REEL7
Order 'ic sw 1.8/5.5 spst 2-ohm sot23-6 - ADG702BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRT-REEL7-ND.
IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG702BRT-REEL
Order 'ic sw 1.8/5.5 spst 2-ohm sot23-6 - ADG702BRT-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRT-REEL-ND.
IC SW SGL SPDT 2:1 MUX SC70-6 - ADG839YKSZ-500RL7
Order 'ic sw sgl spdt 2:1 mux sc70-6 - ADG839YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG839YKSZ-500RL7-ND.
Send this link via E-Mail
Help With This Screen