IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576CS8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1576CS8#PBF-ND |
1 25 100 |
5.75000 3.81800 2.95000 |
Extended Price
5.75 95.45 295.00 |
| Manufacturer Part Number | LT1576CS8#PBF | |||
| Description | IC SW REG STEP-DOWN 200KHZ 8SOIC | |||
| Quantity Available | 679 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1576CS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | Adj down to 1.2V |
| Voltage - Output | Adj down to 1.2V |
| Current - Output | 1.5A |
| Output Power | 290mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1576CS8#PBF LT1576CS8#PBF |
LT1576CS8#PBF Specification Sheet
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576CS8#PBF (LT1576CS8#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576CS8
Order 'ic sw reg step-down 200khz 8soic - LT1576CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576CS8-SYNC
Order 'ic sw reg step-down 200khz 8soic - LT1576CS8-SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8-SYNC-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576CS8-SYNC#PBF
Order 'ic sw reg step-down 200khz 8soic - LT1576CS8-SYNC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8-SYNC#PBF-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576CS8-SYNC#TRPBF
Order 'ic sw reg step-down 200khz 8soic - LT1576CS8-SYNC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8-SYNC#TRPBF-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576CS8#PBF
Order 'ic sw reg step-down 200khz 8soic - LT1576CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8#PBF-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576CS8#TRPBF
Order 'ic sw reg step-down 200khz 8soic - LT1576CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8#TRPBF-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576IS8
Order 'ic sw reg step-down 200khz 8soic - LT1576IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576IS8-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576IS8#PBF
Order 'ic sw reg step-down 200khz 8soic - LT1576IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576IS8#PBF-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576IS8-SYNC
Order 'ic sw reg step-down 200khz 8soic - LT1576IS8-SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576IS8-SYNC-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576IS8#TRPBF
Order 'ic sw reg step-down 200khz 8soic - LT1576IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576IS8#TRPBF-ND.
IC SW REG STEP-DOWN 200KHZ 8SOIC - LT1576IS8-SYNC#PBF
Order 'ic sw reg step-down 200khz 8soic - LT1576IS8-SYNC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576IS8-SYNC#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8-3.3
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8-3.3-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8-3.3#PBF
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8-3.3#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8-3.3#TRPBF
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8-3.3#TRPBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8-ND.
Send this link via E-Mail
Help With This Screen