IC REG SW 5V 1.5A STEPDOWN 8SOIC - LT1576CS8-5#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1576CS8-5#PBF-ND |
500 |
3.00000 |
Extended Price
1500.00 |
| Manufacturer Part Number | LT1576CS8-5#PBF | |||
| Description | IC REG SW 5V 1.5A STEPDOWN 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1576CS8-5#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | Adj down to 1.2V |
| Voltage - Output | 5V |
| Current - Output | 1.5A |
| Output Power | 290mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1576CS8 5#PBF LT1576CS85#PBF |
LT1576CS8-5#PBF Specification Sheet
IC REG SW 5V 1.5A STEPDOWN 8SOIC - LT1576CS8-5#PBF (LT1576CS8-5#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW 5V STPDWN HI EFF 8SOIC - LTC1147IS8-5
Order 'ic reg sw 5v stpdwn hi eff 8soic - LTC1147IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147IS8-5-ND.
IC REG SW 5V 1A STP DN TO-263-5 - LM2575HVSX-5.0
Order 'ic reg sw 5v 1a stp dn to-263-5 - LM2575HVSX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVSX-5.0-ND.
IC REG SW 5V 1A STP DN TO-263-5 - LM2575SX-5.0/NOPB
Order 'ic reg sw 5v 1a stp dn to-263-5 - LM2575SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575SX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-5 - LM2576HVSX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-5 - LM2576HVSX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-5.0-ND.
IC REG SW 5V 3A STP DN TO-263-5 - LM2576SX-5.0
Order 'ic reg sw 5v 3a stp dn to-263-5 - LM2576SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-5.0-ND.
IC REG SW 5V 3A STP UP TO-263-5 - LM2585SX-5.0/NOPB
Order 'ic reg sw 5v 3a stp up to-263-5 - LM2585SX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2585SX-5.0-ND.
IC REG SW 5V 1A STP DN TO-263-5 - LM2595SX-5.0
Order 'ic reg sw 5v 1a stp dn to-263-5 - LM2595SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595SX-5.0-ND.
IC REG SW 5V 4.5A SYN STDN 8SOIC - LT1374CS8-5SYNC#TR
Order 'ic reg sw 5v 4.5a syn stdn 8soic - LT1374CS8-5SYNC#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CS8-5SYNCTR-ND.
IC REG SW 5V STPDWN HI EFF 8SOIC - LTC1147CS8-5#TR
Order 'ic reg sw 5v stpdwn hi eff 8soic - LTC1147CS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-5#TR-ND.
IC REG SW 5V STPDWN HI EFF 8SOIC - LTC1147IS8-5#PBF
Order 'ic reg sw 5v stpdwn hi eff 8soic - LTC1147IS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147IS8-5#PBF-ND.
IC REG SW 5V STPDWN HI EFF 8SOIC - LTC1147IS8-5#TR
Order 'ic reg sw 5v stpdwn hi eff 8soic - LTC1147IS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147IS8-5#TR-ND.
IC REG SW 5V STPDWN HI EFF 8SOIC - LTC1147IS8-5#TRPBF
Order 'ic reg sw 5v stpdwn hi eff 8soic - LTC1147IS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147IS8-5#TRPBF-ND.
IC REG SW 5V 1.5A STEPDOWN 8SOIC - LT1576CS8-5#PBF
Order 'ic reg sw 5v 1.5a stepdown 8soic - LT1576CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8-5#PBF-ND.
IC REG SW 5V 1.5A STEPDOWN 8SOIC - LT1576CS8-5SYNC
Order 'ic reg sw 5v 1.5a stepdown 8soic - LT1576CS8-5SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8-5SYNC-ND.
IC REG SW 5V 1.5A STEPDOWN 8SOIC - LT1576CS8-5SYNC#PBF
Order 'ic reg sw 5v 1.5a stepdown 8soic - LT1576CS8-5SYNC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1576CS8-5SYNC#PBF-ND.
Send this link via E-Mail
Help With This Screen