IC SW REG W/CATCH DIODE 16-SOIC - LT1572CS - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1572CS-ND |
700 |
4.10001 |
Extended Price
2870.01 |
| Manufacturer Part Number | LT1572CS | |||
| Description | IC SW REG W/CATCH DIODE 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1572CS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck, Fly Back |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3 ~ 30V |
| Voltage - Output | Up to 20V |
| Current - Output | 1.25A |
| Output Power | 15W |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1572CS LT1572CS |
LT1572CS Specification Sheet
IC SW REG W/CATCH DIODE 16-SOIC - LT1572CS (LT1572CS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG W/CATCH DIODE 16-SOIC - LT1572CS
Order 'ic sw reg w/catch diode 16-soic - LT1572CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1572CS-ND.
IC SW REG W/CATCH DIODE 16-SOIC - LT1572CS#PBF
Order 'ic sw reg w/catch diode 16-soic - LT1572CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1572CS#PBF-ND.
IC SW REG W/CATCH DIODE 16-SOIC - LT1572CS#TRPBF
Order 'ic sw reg w/catch diode 16-soic - LT1572CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1572CS#TRPBF-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143CS
Order 'ic sw reg step-down dual 16-soic - LTC1143CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143CS-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143CS#PBF
Order 'ic sw reg step-down dual 16-soic - LTC1143CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143CS#PBF-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143CS#TRPBF
Order 'ic sw reg step-down dual 16-soic - LTC1143CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143CS#TRPBF-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143LCS-ADJ
Order 'ic sw reg step-down dual 16-soic - LTC1143LCS-ADJ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143LCS-ADJ-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143LCS-ADJ#PBF
Order 'ic sw reg step-down dual 16-soic - LTC1143LCS-ADJ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143LCS-ADJ#PBF-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143LCS-ADJ#TRPBF
Order 'ic sw reg step-down dual 16-soic - LTC1143LCS-ADJ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143LCS-ADJ#TRPBF-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143LCS
Order 'ic sw reg step-down dual 16-soic - LTC1143LCS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143LCS-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143LCS#PBF
Order 'ic sw reg step-down dual 16-soic - LTC1143LCS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143LCS#PBF-ND.
IC SW REG STEP-DOWN DUAL 16-SOIC - LTC1143LCS#TRPBF
Order 'ic sw reg step-down dual 16-soic - LTC1143LCS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143LCS#TRPBF-ND.
IC SW REG STEP-DOWN 3.3V 16-SOIC - LTC1149CS-3.3
Order 'ic sw reg step-down 3.3v 16-soic - LTC1149CS-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1149CS-3.3-ND.
IC SW REG STEP-DOWN 3.3V 16-SOIC - LTC1149CS-3.3#PBF
Order 'ic sw reg step-down 3.3v 16-soic - LTC1149CS-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1149CS-3.3#PBF-ND.
IC SW REG STEP-DOWN 3.3V 16-SOIC - LTC1149CS-3.3#TRPBF
Order 'ic sw reg step-down 3.3v 16-soic - LTC1149CS-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1149CS-3.3#TRPBF-ND.
Send this link via E-Mail
Help With This Screen