CAP CER 51000PF 1500V X7R 3640 - 3640SC513ZAT9A - Capacitors
| Digi-Key Part Number | 3640SC513ZAT9A-ND |
396 |
3.96000 |
Extended Price
1568.16 |
| Manufacturer Part Number | 3640SC513ZAT9A | |||
| Description | CAP CER 51000PF 1500V X7R 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640SC513ZAT9A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 0.051 µF [Typ] |
| Capacitance Tolerance | -20% / +80% |
| Voltage | 1.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640SC513ZAT9A 3640SC513ZAT9A |
3640SC513ZAT9A Specification Sheet
CAP CER 51000PF 1500V X7R 3640 - 3640SC513ZAT9A (3640SC513ZAT9A-ND) - Capacitors
Related parts Capacitors:CAP CER 51000PF 1500V X7R 3640 - 3640SC513ZAT9A
Order 'cap cer 51000pf 1500v x7r 3640 - 3640SC513ZAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640SC513ZAT9A-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273KA19A
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273KA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273KA19A-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273KAT3A\SB
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273KAT3A\SB-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273KAT9A
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273KAT9A-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273KATBE
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273KATBE-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273MAT3A\SB
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273MAT3A\SB-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273MAT9A
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273MAT9A-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273MATRE
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273MATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273MATRE-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273ZA13A
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273ZA13A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273ZA13A-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273ZA19A
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273ZA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GC273ZA19A-ND.
CAP CER 1000PF 1500V X7R 3640 - 3640SC102KAT9A
Order 'cap cer 1000pf 1500v x7r 3640 - 3640SC102KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640SC102KAT9A-ND.
CAP CER 1000PF 1500V X7R 3640 - 3640SC102MAT9A
Order 'cap cer 1000pf 1500v x7r 3640 - 3640SC102MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640SC102MAT9A-ND.
CAP CER 10000PF 1500V X7R 3640 - 3640SC103KAT3A
Order 'cap cer 10000pf 1500v x7r 3640 - 3640SC103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640SC103KAT3A-ND.
CAP CER 10000PF 1500V X7R 3640 - 3640SC103KAT9A
Order 'cap cer 10000pf 1500v x7r 3640 - 3640SC103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640SC103KAT9A-ND.
CAP CER 22000PF 1500V X7R 3640 - 3640SC223KAT9A
Order 'cap cer 22000pf 1500v x7r 3640 - 3640SC223KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640SC223KAT9A-ND.
Send this link via E-Mail
Help With This Screen