IC SW REG BUCK MODE 3.3V 8-DIP - LT1507CN8-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1507CN8-3.3-ND |
750 |
3.70000 |
Extended Price
2775.00 |
| Manufacturer Part Number | LT1507CN8-3.3 | |||
| Description | IC SW REG BUCK MODE 3.3V 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1507CN8-3.3 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 15VDC |
| Voltage - Output | 3.3V |
| Current - Output | 1.5A |
| Output Power | 380mW |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1507CN8 3 3 LT1507CN833 |
LT1507CN8-3.3 Specification Sheet
IC SW REG BUCK MODE 3.3V 8-DIP - LT1507CN8-3.3 (LT1507CN8-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG BUCK MODE 3.3V 8-DIP - LT1507CN8-3.3
Order 'ic sw reg buck mode 3.3v 8-dip - LT1507CN8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CN8-3.3-ND.
IC SW REG BUCK MODE 3.3V 8-DIP - LT1507CN8-3.3#PBF
Order 'ic sw reg buck mode 3.3v 8-dip - LT1507CN8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CN8-3.3#PBF-ND.
IC SW REG BUCK MODE ADJ 8-DIP - LT1507CN8
Order 'ic sw reg buck mode adj 8-dip - LT1507CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CN8-ND.
IC SW REG BUCK MODE ADJ 8-DIP - LT1507CN8#PBF
Order 'ic sw reg buck mode adj 8-dip - LT1507CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CN8#PBF-ND.
IC SW REG BUCK MODE 3.3V 8-DIP - LT1507IN8-3.3
Order 'ic sw reg buck mode 3.3v 8-dip - LT1507IN8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507IN8-3.3-ND.
IC SW REG BUCK MODE 3.3V 8-DIP - LT1507IN8-3.3#PBF
Order 'ic sw reg buck mode 3.3v 8-dip - LT1507IN8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507IN8-3.3#PBF-ND.
IC SW REG BUCK MODE ADJ 8-DIP - LT1507IN8
Order 'ic sw reg buck mode adj 8-dip - LT1507IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507IN8-ND.
IC SW REG BUCK MODE ADJ 8-DIP - LT1507IN8#PBF
Order 'ic sw reg buck mode adj 8-dip - LT1507IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507IN8#PBF-ND.
IC SW REG BUCK MODE 3.3V 8-SOIC - LT1507CS8-3.3
Order 'ic sw reg buck mode 3.3v 8-soic - LT1507CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8-3.3-ND.
IC SW REG BUCK MODE 3.3V 8-SOIC - LT1507CS8-3.3#PBF
Order 'ic sw reg buck mode 3.3v 8-soic - LT1507CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8-3.3#PBF-ND.
IC SW REG BUCK MODE 3.3V 8-SOIC - LT1507CS8-3.3#TRPBF
Order 'ic sw reg buck mode 3.3v 8-soic - LT1507CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8-3.3#TRPBF-ND.
IC SW REG BUCK MODE ADJ 8-SOIC - LT1507CS8
Order 'ic sw reg buck mode adj 8-soic - LT1507CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8-ND.
IC SW REG BUCK MODE ADJ 8-SOIC - LT1507CS8#PBF
Order 'ic sw reg buck mode adj 8-soic - LT1507CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8#PBF-ND.
IC SW REG BUCK MODE ADJ 8-SOIC - LT1507CS8#TRPBF
Order 'ic sw reg buck mode adj 8-soic - LT1507CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8#TRPBF-ND.
IC SW REG BUCK MODE 3.3V 8-SOIC - LT1507IS8-3.3
Order 'ic sw reg buck mode 3.3v 8-soic - LT1507IS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507IS8-3.3-ND.
Send this link via E-Mail
Help With This Screen