CAP CER 39000PF 1500V X7R 3640 - 3640SC393MAT3A\SB - Capacitors
0.039µF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 1500V (1.5kV) 3640SC393MAT3A\SB
| Digi-Key Part Number | 3640SC393MAT3A\SB-ND |
1000 |
3.96000 |
Extended Price
3960.00 |
| Manufacturer Part Number | 3640SC393MAT3A\SB | |||
| Description | CAP CER 39000PF 1500V X7R 3640 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640SC393MAT3A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 3640 (9110 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640SC393MAT3A\SB 3640SC393MAT3A\SB |
3640SC393MAT3A\SB Specification Sheet
CAP CER 39000PF 1500V X7R 3640 - 3640SC393MAT3A\SB (3640SC393MAT3A\SB-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 1500V (1.5kV) 3640SC393MAT3A\SBCAP CER 39000PF 1500V X7R 3640 - 3640SC393MAT3A\SB
Order 'cap cer 39000pf 1500v x7r 3640 - 3640SC393MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC393MAT3A\SB-ND.
CAP CER 39000PF 1500V X7R 3640 - 3640SC393KAT3A\SB
Order 'cap cer 39000pf 1500v x7r 3640 - 3640SC393KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC393KAT3A\SB-ND.
CAP CER 33000PF 1500V X7R 3640 - 3640SC333KAT3A\SB
Order 'cap cer 33000pf 1500v x7r 3640 - 3640SC333KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC333KAT3A\SB-ND.
CAP CER 33000PF 1500V X7R 3640 - 3640SC333MAT3A\SB
Order 'cap cer 33000pf 1500v x7r 3640 - 3640SC333MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC333MAT3A\SB-ND.
CAP CER 47000PF 1500V X7R 3640 - 3640SC473KAT3A\SB
Order 'cap cer 47000pf 1500v x7r 3640 - 3640SC473KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC473KAT3A\SB-ND.
CAP CER 47000PF 1500V X7R 3640 - 3640SC473MAT3A\SB
Order 'cap cer 47000pf 1500v x7r 3640 - 3640SC473MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC473MAT3A\SB-ND.
CAP CER 56000PF 1500V X7R 3640 - 3640SC563KAT3A\SB
Order 'cap cer 56000pf 1500v x7r 3640 - 3640SC563KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC563KAT3A\SB-ND.
CAP CER 56000PF 1500V X7R 3640 - 3640SC563MAT3A\SB
Order 'cap cer 56000pf 1500v x7r 3640 - 3640SC563MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC563MAT3A\SB-ND.
CAP CER 68000PF 1500V X7R 3640 - 3640SC683KAT3A\SB
Order 'cap cer 68000pf 1500v x7r 3640 - 3640SC683KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC683KAT3A\SB-ND.
CAP CER 68000PF 1500V X7R 3640 - 3640SC683MAT3A\SB
Order 'cap cer 68000pf 1500v x7r 3640 - 3640SC683MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC683MAT3A\SB-ND.
CAP CER 27000PF 2000V X7R 3640 - 3640GC273KAT3A\SB
Order 'cap cer 27000pf 2000v x7r 3640 - 3640GC273KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GC273KAT3A\SB-ND.
CAP CER 27000PF 2000V X7R 3640 - 3640GC273MAT3A\SB
Order 'cap cer 27000pf 2000v x7r 3640 - 3640GC273MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GC273MAT3A\SB-ND.
CAP CER 27000PF 1500V X7R 3640 - 3640GC273MAT9A
Order 'cap cer 27000pf 1500v x7r 3640 - 3640GC273MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GC273MAT9A-ND.
CAP CER 1000PF 1500V X7R 3640 - 3640SC102KAT9A
Order 'cap cer 1000pf 1500v x7r 3640 - 3640SC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC102KAT9A-ND.
CAP CER 1000PF 1500V X7R 3640 - 3640SC102MAT9A
Order 'cap cer 1000pf 1500v x7r 3640 - 3640SC102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SC102MAT9A-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 1500V (1.5kV) 3640SC393MAT3A\SB
Send this link via E-Mail
Help With This Screen
