IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1506IR#PBF-ND |
1 25 100 |
11.75000 7.80200 5.87500 |
Extended Price
11.75 195.05 587.50 |
| Manufacturer Part Number | LT1506IR#PBF | |||
| Description | IC SW REG STEP-DOWN 500KHZ 7-DD | |||
| Quantity Available | 288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1506IR#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 15VDC |
| Voltage - Output | - |
| Current - Output | 4.5A |
| Output Power | 870mW |
| Package / Case | D²Pak-7 |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1506IR#PBF LT1506IR#PBF |
LT1506IR#PBF Specification Sheet
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR#PBF (LT1506IR#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-3.3
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-3.3-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-3.3#PBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-3.3#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-3.3SYNC
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-3.3SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-3.3SYNC-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-3.3SYNC#PBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-3.3SYNC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-3.3SYNC#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-3.3SYNC#TRPBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-3.3SYNC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-3.3SYNC#TRPBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-3.3#TRPBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-3.3#TRPBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-SYNC
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-SYNC-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-SYNC#PBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-SYNC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-SYNC#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506IR-SYNC#TRPBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506IR-SYNC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-SYNC#TRPBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506CR-3.3
Order 'ic sw reg step-down 500khz 7-dd - LT1506CR-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-3.3-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506CR-3.3#PBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506CR-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-3.3#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506CR-3.3SYNC
Order 'ic sw reg step-down 500khz 7-dd - LT1506CR-3.3SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-3.3SYNC-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506CR-3.3SYNC#PBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506CR-3.3SYNC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-3.3SYNC#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506CR-3.3SYNC#TRPBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506CR-3.3SYNC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-3.3SYNC#TRPBF-ND.
Send this link via E-Mail
Help With This Screen