IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8
| Digi-Key Part Number | LT1506CS8-ND |
1 25 100 |
9.38000 6.22520 4.70000 |
Extended Price
9.38 155.63 470.00 |
| Manufacturer Part Number | LT1506CS8 | |||
| Description | IC SW REG STEP-DOWN 500KHZ 8SOIC | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1506CS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 15VDC |
| Voltage - Output | - |
| Current - Output | 4.5A |
| Output Power | 870mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1506CS8 LT1506CS8 |
LT1506CS8 Specification Sheet
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8 (LT1506CS8-ND)
Related parts :IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8-3.3
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8-3.3-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8-3.3#PBF
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8-3.3#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8-3.3#TRPBF
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8-3.3#TRPBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8#PBF
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506CS8#TRPBF
Order 'ic sw reg step-down 500khz 8soic - LT1506CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CS8#TRPBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506IS8-3.3
Order 'ic sw reg step-down 500khz 8soic - LT1506IS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IS8-3.3-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506IS8-3.3#PBF
Order 'ic sw reg step-down 500khz 8soic - LT1506IS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IS8-3.3#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506IS8-3.3#TRPBF
Order 'ic sw reg step-down 500khz 8soic - LT1506IS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IS8-3.3#TRPBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506IS8
Order 'ic sw reg step-down 500khz 8soic - LT1506IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IS8-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506IS8#PBF
Order 'ic sw reg step-down 500khz 8soic - LT1506IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IS8#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 8SOIC - LT1506IS8#TRPBF
Order 'ic sw reg step-down 500khz 8soic - LT1506IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IS8#TRPBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506CR-3.3
Order 'ic sw reg step-down 500khz 7-dd - LT1506CR-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-3.3-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506CR-3.3#PBF
Order 'ic sw reg step-down 500khz 7-dd - LT1506CR-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-3.3#PBF-ND.
IC SW REG STEP-DOWN 500KHZ 7-DD - LT1506CR-3.3SYNC
Order 'ic sw reg step-down 500khz 7-dd - LT1506CR-3.3SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-3.3SYNC-ND.
Send this link via E-Mail
Help With This Screen