IC SW REG CURRNTMODE 3V/5V14SOIC - LT1500IS-3/5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1500IS-3/5-ND |
440 |
3.40000 |
Extended Price
1496.00 |
| Manufacturer Part Number | LT1500IS-3/5 | |||
| Description | IC SW REG CURRNTMODE 3V/5V14SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LT1500IS-3/5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.8 ~ 15V |
| Voltage - Output | 3V, 5V |
| Current - Output | 700mA |
| Output Power | 110mW |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1500IS 3 5 LT1500IS35 |
IC SW REG CURRNTMODE 3V/5V14SOIC - LT1500IS-3/5 (LT1500IS-3/5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG CURRNTMODE 3V/5V14SOIC - LT1500IS-3/5
Order 'ic sw reg currntmode 3v/5v14soic - LT1500IS-3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1500IS-3/5-ND.
IC SW REG CURRNTMODE 3V/5V14SOIC - LT1500CS-3/5
Order 'ic sw reg currntmode 3v/5v14soic - LT1500CS-3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1500CS-3/5-ND.
IC SW REG 5A HI-EFF TO-3 - LT1070MK
Order 'ic sw reg 5a hi-eff to-3 - LT1070MK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1070MK-ND.
IC SW REG 1.25A HI-EFF TO-3 - LT1072HVCK
Order 'ic sw reg 1.25a hi-eff to-3 - LT1072HVCK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072HVCK-ND.
IC SW REG 1.25A HI-EFF TO-3 - LT1072HVIK
Order 'ic sw reg 1.25a hi-eff to-3 - LT1072HVIK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072HVIK-ND.
IC SW REG STEP-DWN 5A TO-3 - LT1074CK
Order 'ic sw reg step-dwn 5a to-3 - LT1074CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1074CK-ND.
IC SW REG 4.5A 5V STEP-DOWN8SOIC - LT1374IS8-5
Order 'ic sw reg 4.5a 5v step-down8soic - LT1374IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374IS8-5-ND.
IC SW REG ISOLATD FLYBCK 5V 8DIP - LT1424CN8-5
Order 'ic sw reg isolatd flybck 5v 8dip - LT1424CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1424CN8-5-ND.
IC SW REG ISOLATD FLYBCK 5V 8DIP - LT1424IN8-5
Order 'ic sw reg isolatd flybck 5v 8dip - LT1424IN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1424IN8-5-ND.
IC SW REG PWM ST/UP 3.3V SOT89-5 - TC173B3300EMT
Order 'ic sw reg pwm st/up 3.3v sot89-5 - TC173B3300EMT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2052-1-ND.
IC SW REG PFM ST/UP 3.3V SOT89-5 - TC183B3300EMT
Order 'ic sw reg pfm st/up 3.3v sot89-5 - TC183B3300EMT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2054-1-ND.
IC SW REG 3.3V 5A STP UP TO263-5 - LM2587SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-5 - LM2587SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-3.3-ND.
IC REG LDO 3V 100MA SOT-23-5 TR - ADP3309ART-3-REEL7
Order 'ic reg ldo 3v 100ma sot-23-5 tr - ADP3309ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3REEL7-ND.
IC REG LDO 3V 100MA SOT-23-5 TR - ADP3309ART-3-REEL
Order 'ic reg ldo 3v 100ma sot-23-5 tr - ADP3309ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3-REEL-ND.
IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3
Order 'ic ldo reg lownoise 3v 8-msop - LT1962EMS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-3-ND.
Send this link via E-Mail
Help With This Screen