IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1376IN8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1376IN8-ND |
650 |
4.50000 |
Extended Price
2925.00 |
| Manufacturer Part Number | LT1376IN8 | |||
| Description | IC SW REG 1.5A ADJ STEP-DWN 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1376IN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 12V |
| Voltage - Output | - |
| Current - Output | 1.5A |
| Output Power | 370mW |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1376IN8 LT1376IN8 |
LT1376IN8 Specification Sheet
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1376IN8 (LT1376IN8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1376IN8
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1376IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1376IN8-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1375CN8
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1375CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375CN8-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1375CN8#PBF
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1375CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375CN8#PBF-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1375IN8-5
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1375IN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375IN8-5-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1375IN8-5#PBF
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1375IN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375IN8-5#PBF-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1375IN8
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1375IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375IN8-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1375IN8#PBF
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1375IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375IN8#PBF-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1376CN8
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1376CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1376CN8-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1376CN8#PBF
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1376CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1376CN8#PBF-ND.
IC SW REG 1.5A ADJ STEP-DWN 8DIP - LT1376IN8#PBF
Order 'ic sw reg 1.5a adj step-dwn 8dip - LT1376IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1376IN8#PBF-ND.
IC SW REG 12V 5A STP UP TO-263-5 - LM2587S-12/NOPB
Order 'ic sw reg 12v 5a stp up to-263-5 - LM2587S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587S-12-ND.
IC SW REG 12V 5A STP UP TO-263-5 - LM2587SX-12
Order 'ic sw reg 12v 5a stp up to-263-5 - LM2587SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-12-ND.
IC SW REG 3.3V 5A STP UP TO263-5 - LM2587SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-5 - LM2587SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-3.3-ND.
IC SW REG 5V 5A STP UP TO-263-5 - LM2587SX-5.0
Order 'ic sw reg 5v 5a stp up to-263-5 - LM2587SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-5.0-ND.
IC SW REG 12V 5A STP UP TO-263-7 - LM2588SX-12
Order 'ic sw reg 12v 5a stp up to-263-7 - LM2588SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-12-ND.
Send this link via E-Mail
Help With This Screen