CAP CER 330PF 5% 1500V C0G 3640 - 3640SA331JAT9A - Capacitors
330pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 1500V (1.5kV) 3640SA331JAT9A
| Digi-Key Part Number | 3640SA331JAT9A-ND |
180 |
5.84500 |
Extended Price
1052.10 |
| Manufacturer Part Number | 3640SA331JAT9A | |||
| Description | CAP CER 330PF 5% 1500V C0G 3640 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640SA331JAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±5% |
| Package / Case | 3640 (9110 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640SA331JAT9A 3640SA331JAT9A |
3640SA331JAT9A Specification Sheet
CAP CER 330PF 5% 1500V C0G 3640 - 3640SA331JAT9A (3640SA331JAT9A-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 1500V (1.5kV) 3640SA331JAT9ACAP CER 330PF 5% 1500V C0G 3640 - 3640SA331JAT9A
Order 'cap cer 330pf 5% 1500v c0g 3640 - 3640SA331JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SA331JAT9A-ND.
CAP CER 330PF 5% 1000V C0G 3640 - 3640AA331JAT9A
Order 'cap cer 330pf 5% 1000v c0g 3640 - 3640AA331JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640AA331JAT9A-ND.
CAP CER 330PF 5% 2KV C0G 3640 - 3640GA331JAT9A
Order 'cap cer 330pf 5% 2kv c0g 3640 - 3640GA331JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GA331JAT9A-ND.
CAP CER 330PF 5% 3000V C0G 3640 - 3640HA331JAT9A
Order 'cap cer 330pf 5% 3000v c0g 3640 - 3640HA331JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640HA331JAT9A-ND.
CAP CER 330PF 5% 4000V C0G 3640 - 3640JA331JAT9A
Order 'cap cer 330pf 5% 4000v c0g 3640 - 3640JA331JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640JA331JAT9A-ND.
CAP CER 330PF 5% 5000V C0G 3640 - 3640KA331JAT3A
Order 'cap cer 330pf 5% 5000v c0g 3640 - 3640KA331JAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA331JAT3A-ND.
CAP CER 330PF 5% 5000V C0G 3640 - 3640KA331JAT9A
Order 'cap cer 330pf 5% 5000v c0g 3640 - 3640KA331JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA331JAT9A-ND.
CAP CER 180PF 5% 1500V C0G 3640 - 3640SA181JAT9A
Order 'cap cer 180pf 5% 1500v c0g 3640 - 3640SA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SA181JAT9A-ND.
CAP CER 220PF 5% 1500V C0G 3640 - 3640SA221JAT9A
Order 'cap cer 220pf 5% 1500v c0g 3640 - 3640SA221JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SA221JAT9A-ND.
CAP CER 270PF 5% 1500V C0G 3640 - 3640SA271JAT9A
Order 'cap cer 270pf 5% 1500v c0g 3640 - 3640SA271JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SA271JAT9A-ND.
CAP CER 820PF 5% 1500V C0G 3640 - 3640SA821JAT9A
Order 'cap cer 820pf 5% 1500v c0g 3640 - 3640SA821JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SA821JAT9A-ND.
CAP CER 330PF 5% 2500V C0G 3640 - 3640WA331JAT9A
Order 'cap cer 330pf 5% 2500v c0g 3640 - 3640WA331JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640WA331JAT9A-ND.
CAP CER 330PF 10% 1500V C0G 1808 - 1808SA331KAT1A
Order 'cap cer 330pf 10% 1500v c0g 1808 - 1808SA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA331KAT1A-ND.
CAP CER 330PF 10% 1500V C0G 1812 - 1812SA331KAT1A
Order 'cap cer 330pf 10% 1500v c0g 1812 - 1812SA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA331KAT1A-ND.
CAP CER 330PF 5% 1000V C0G 1206 - 1206AA331JAT1A
Order 'cap cer 330pf 5% 1000v c0g 1206 - 1206AA331JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA331JAT1A-ND.
Options for 330pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 1500V (1.5kV) 3640SA331JAT9A
Send this link via E-Mail
Help With This Screen
