IC SW REG 4.5A ADJ STP-DWN TO220 - LT1374CT7#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1374CT7#PBF-ND |
1 25 100 |
10.00000 6.64000 5.00000 |
Extended Price
10.00 166.00 500.00 |
| Manufacturer Part Number | LT1374CT7#PBF | |||
| Description | IC SW REG 4.5A ADJ STP-DWN TO220 | |||
| Quantity Available | 126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1374CT7#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 5 ~ 25V |
| Voltage - Output | - |
| Current - Output | 4.5A |
| Output Power | 870mW |
| Package / Case | TO-220-7 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1374CT7#PBF LT1374CT7#PBF |
LT1374CT7#PBF Specification Sheet
IC SW REG 4.5A ADJ STP-DWN TO220 - LT1374CT7#PBF (LT1374CT7#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG 4.5A ADJ STP-DWN TO220 - LT1374CT7
Order 'ic sw reg 4.5a adj stp-dwn to220 - LT1374CT7' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CT7-ND.
IC SW REG 4.5A ADJ STP-DWN TO220 - LT1374CT7#PBF
Order 'ic sw reg 4.5a adj stp-dwn to220 - LT1374CT7#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CT7#PBF-ND.
IC SW REG 4.5A ADJ STP-DWN TO220 - LT1374IT7
Order 'ic sw reg 4.5a adj stp-dwn to220 - LT1374IT7' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374IT7-ND.
IC SW REG 4.5A ADJ STP-DWN TO220 - LT1374IT7#PBF
Order 'ic sw reg 4.5a adj stp-dwn to220 - LT1374IT7#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374IT7#PBF-ND.
IC SW REG 12V 5A STP UP TO220-7 - LM2588T-12/NOPB
Order 'ic sw reg 12v 5a stp up to220-7 - LM2588T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-12-ND.
IC SW REG 5V 5A STP UP TO220-7 - LM2588T-5.0/NOPB
Order 'ic sw reg 5v 5a stp up to220-7 - LM2588T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-5.0-ND.
IC SW REG 12V 5A STP UP TO-263-5 - LM2587S-12/NOPB
Order 'ic sw reg 12v 5a stp up to-263-5 - LM2587S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587S-12-ND.
IC SW REG 12V 5A STP UP TO-263-5 - LM2587SX-12
Order 'ic sw reg 12v 5a stp up to-263-5 - LM2587SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-12-ND.
IC SW REG 3.3V 5A STP UP TO263-5 - LM2587SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-5 - LM2587SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-3.3-ND.
IC SW REG 5V 5A STP UP TO-263-5 - LM2587SX-5.0
Order 'ic sw reg 5v 5a stp up to-263-5 - LM2587SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2587SX-5.0-ND.
IC SW REG 12V 5A STP UP TO-263-7 - LM2588SX-12
Order 'ic sw reg 12v 5a stp up to-263-7 - LM2588SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-12-ND.
IC SW REG 3.3V 5A STP UP TO263-7 - LM2588SX-3.3
Order 'ic sw reg 3.3v 5a stp up to263-7 - LM2588SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-3.3-ND.
IC SW REG 5V 5A STP UP TO-263-7 - LM2588SX-5.0
Order 'ic sw reg 5v 5a stp up to-263-7 - LM2588SX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588SX-5.0-ND.
IC SW REG 100KHZ 5A TO-3 - LT1170CK
Order 'ic sw reg 100khz 5a to-3 - LT1170CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1170CK-ND.
IC SW REG CURRNT MODE ADJ 14SOIC - LT1500CS
Order 'ic sw reg currnt mode adj 14soic - LT1500CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1500CS-ND.
Send this link via E-Mail
Help With This Screen