CAP CER 1500PF 20% 5KV X7R 3640 - 3640KC152MAT3A\SB
| Digi-Key Part Number | 3640KC152MAT3A\SB-ND |
1000 |
3.96000 |
Extended Price
3960.00 |
| Manufacturer Part Number | 3640KC152MAT3A\SB | |||
| Description | CAP CER 1500PF 20% 5KV X7R 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640KC152MAT3A\SB |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 1500.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 5.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640KC152MAT3A\SB 3640KC152MAT3A\SB |
3640KC152MAT3A\SB Specification Sheet
CAP CER 1500PF 20% 5KV X7R 3640 - 3640KC152MAT3A\SB (3640KC152MAT3A\SB-ND)
Related parts :CAP CER 1500PF 20% 5KV X7R 3640 - 3640KC152MAT3A\SB
Order 'cap cer 1500pf 20% 5kv x7r 3640 - 3640KC152MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC152MAT3A\SB-ND.
CAP CER 1500PF 20% 5KV X7R 3640 - 3640KC152MAT3A
Order 'cap cer 1500pf 20% 5kv x7r 3640 - 3640KC152MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC152MAT3A-ND.
CAP CER 1200PF 20% 5KV X7R 3640 - 3640KC122MAT3A\SB
Order 'cap cer 1200pf 20% 5kv x7r 3640 - 3640KC122MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC122MAT3A\SB-ND.
CAP CER 1500PF 10% 5KV X7R 3640 - 3640KC152KAT3A\SB
Order 'cap cer 1500pf 10% 5kv x7r 3640 - 3640KC152KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC152KAT3A\SB-ND.
CAP CER 1500PF 20% 5KV X7R 3640 - 3640KC152MAT9A
Order 'cap cer 1500pf 20% 5kv x7r 3640 - 3640KC152MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC152MAT9A-ND.
CAP CER 1800PF 20% 5KV X7R 3640 - 3640KC182MAT3A\SB
Order 'cap cer 1800pf 20% 5kv x7r 3640 - 3640KC182MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC182MAT3A\SB-ND.
CAP CER 2200PF 20% 5KV X7R 3640 - 3640KC222MAT3A\SB
Order 'cap cer 2200pf 20% 5kv x7r 3640 - 3640KC222MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC222MAT3A\SB-ND.
CAP CER 2700PF 20% 5KV X7R 3640 - 3640KC272MAT3A\SB
Order 'cap cer 2700pf 20% 5kv x7r 3640 - 3640KC272MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC272MAT3A\SB-ND.
CAP CER 3300PF 20% 5KV X7R 3640 - 3640KC332MAT3A\SB
Order 'cap cer 3300pf 20% 5kv x7r 3640 - 3640KC332MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KC332MAT3A\SB-ND.
CAP CER 1500PF 20% 2KV X7R 1812 - 1812GC152MAT1A\SB
Order 'cap cer 1500pf 20% 2kv x7r 1812 - 1812GC152MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC152MAT1A\SB-ND.
CAP CER 1500PF 20% 3KV X7R 1825 - 1825HC152MAT1A\SB
Order 'cap cer 1500pf 20% 3kv x7r 1825 - 1825HC152MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC152MAT1A\SB-ND.
CAP CER 1500PF 20% 3KV X7R 1825 - 1825HC152MAT3A\SB
Order 'cap cer 1500pf 20% 3kv x7r 1825 - 1825HC152MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC152MAT3A\SB-ND.
CAP CER .10UF 20% 1KV X7R 3640 - 3640AC104MAT3A\SB
Order 'cap cer .10uf 20% 1kv x7r 3640 - 3640AC104MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC104MAT3A\SB-ND.
CAP CER .10UF 20% 1KV X7R 3640 - 3640AC104MAT9A\SB
Order 'cap cer .10uf 20% 1kv x7r 3640 - 3640AC104MAT9A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC104MAT9A\SB-ND.
CAP CER .12UF 20% 1KV X7R 3640 - 3640AC124MAT3A\SB
Order 'cap cer .12uf 20% 1kv x7r 3640 - 3640AC124MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC124MAT3A\SB-ND.
Send this link via E-Mail
Help With This Screen