IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8
| Digi-Key Part Number | LT1316CS8-ND |
1100 |
2.50000 |
Extended Price
2750.00 |
| Manufacturer Part Number | LT1316CS8 | |||
| Description | IC DC/DC CONVERTER STEP-UP 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1316CS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.5 ~ 12V |
| Voltage - Output | 1.5 ~ 12V |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1316CS8 LT1316CS8 |
LT1316CS8 Specification Sheet
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8 (LT1316CS8-ND)
Related parts :IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8
Order 'ic dc/dc converter step-up 8soic - LT1316CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8#PBF
Order 'ic dc/dc converter step-up 8soic - LT1316CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8#PBF-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8#TRPBF
Order 'ic dc/dc converter step-up 8soic - LT1316CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8#TRPBF-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316IS8
Order 'ic dc/dc converter step-up 8soic - LT1316IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316IS8-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316IS8#PBF
Order 'ic dc/dc converter step-up 8soic - LT1316IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316IS8#PBF-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316IS8#TRPBF
Order 'ic dc/dc converter step-up 8soic - LT1316IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316IS8#TRPBF-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317BCS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317BCS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317BCS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317BIS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317BIS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317BIS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317CS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317CS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8#PBF
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8#PBF-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8#TRPBF
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8#TRPBF-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1949ES8
Order 'ic conv dc/dc pwm step up 8soic - LT1949ES8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1949ES8-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1949ES8#PBF
Order 'ic conv dc/dc pwm step up 8soic - LT1949ES8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1949ES8#PBF-ND.
Send this link via E-Mail
Help With This Screen