Keywords:





MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33 - Audio Products

Digi-Key Part Number 359-1033-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberEM4020-48BC10&33
DescriptionMIC OMNI DIRECT 4.0X2.0MM -48DB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEM4020-48BC10&33
VendorHorn Industrial Co LTD
CategoryAudio Products
Sensitivity-48dB ±4dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 4mm Dia x 2mm H
Frequency100Hz ~ 10kHz
S/N Ratio58dB
Filter Type10pF and 33pF
Impedance2.2K Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EM4020 48BC10&33
EM402048BC10&33
359 1033 ND
3591033ND
359-1033

EM4020-48BC10&33 Specification Sheet

Image of MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33

MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33 (359-1033-ND) - Audio Products

Related parts Audio Products:
MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33
 Order 'mic omni direct 4.0x2.0mm -48db - EM4020-48BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1033-ND.
MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33-G
 Order 'mic omni direct 4.0x2.0mm -48db - EM4020-48BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1073-ND.
MIC OMNI DIRECT 6.0X1.3MM -48DB - EM6013-48BC10&33
 Order 'mic omni direct 6.0x1.3mm -48db - EM6013-48BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1030-ND.
MIC OMNI DIRECT 6.0X1.3MM -48DB - EM6013-48BC10&33-G
 Order 'mic omni direct 6.0x1.3mm -48db - EM6013-48BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1070-ND.
MIC OMNI DIRECT 6.0X2.2MM -40DB - EM6022-40BC10&33
 Order 'mic omni direct 6.0x2.2mm -40db - EM6022-40BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1023-ND.
MIC OMNI DIRECT 6.0X1.8MM -46DB - EM6018P-46BC10&33
 Order 'mic omni direct 6.0x1.8mm -46db - EM6018P-46BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1024-ND.
MIC OMNI DIRECT 6.0X2.2MM -42DB - EM6022P-42BC10&33
 Order 'mic omni direct 6.0x2.2mm -42db - EM6022P-42BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1025-ND.
MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33
 Order 'mic omni direct 6.0x1.5mm -44db - EM6015-44BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1027-ND.
MIC OMNI DIRECT 6.0X2.2MM -42DB - EM6022S-42BC10&33
 Order 'mic omni direct 6.0x2.2mm -42db - EM6022S-42BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1028-ND.
MIC OMNI DIRECT 6.0X1.8MM -44DB - EM6018-44BC10&33
 Order 'mic omni direct 6.0x1.8mm -44db - EM6018-44BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1029-ND.
MIC OMNI DIRECT 4.5X1.3MM -50DB - EM4513-50BC10&33
 Order 'mic omni direct 4.5x1.3mm -50db - EM4513-50BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1032-ND.
MIC OMNI DIRECT 4.0X1.1MM -52DB - EM4011-52FC10&33
 Order 'mic omni direct 4.0x1.1mm -52db - EM4011-52FC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1034-ND.
MIC OMNI DIRECT 6.0X1.1MM -46DB - EM6011-46FC10&33
 Order 'mic omni direct 6.0x1.1mm -46db - EM6011-46FC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1035-ND.
MIC OMNI DIRECT 4.0X1.5MM -46DB - EM4015-46BC10&33
 Order 'mic omni direct 4.0x1.5mm -46db - EM4015-46BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1036-ND.
MIC OMNI DIRECT 6.0X2.2MM -40DB - EM6022-40BC10&33-G
 Order 'mic omni direct 6.0x2.2mm -40db - EM6022-40BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1063-ND.

Send this link via E-Mail
Help With This Screen

MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G Next: MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33-G
MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33