CAP CER 39PF 10% 5000V C0G 3640 - 3640KA390KAT3A
| Digi-Key Part Number | 3640KA390KAT3A-ND |
1000 |
4.17000 |
Extended Price
4170.00 |
| Manufacturer Part Number | 3640KA390KAT3A | |||
| Description | CAP CER 39PF 10% 5000V C0G 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640KA390KAT3A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 39.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 5.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640KA390KAT3A 3640KA390KAT3A |
3640KA390KAT3A Specification Sheet
CAP CER 39PF 10% 5000V C0G 3640 - 3640KA390KAT3A (3640KA390KAT3A-ND)
Related parts:CAP CER 39PF 10% 5000V C0G 3640 - 3640KA390KAT3A
Order 'cap cer 39pf 10% 5000v c0g 3640 - 3640KA390KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA390KAT3A-ND.
CAP CER 100PF 10% 5000V C0G 3640 - 3640KA101KAT3A
Order 'cap cer 100pf 10% 5000v c0g 3640 - 3640KA101KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA101KAT3A-ND.
CAP CER 12PF 10% 5000V C0G 3640 - 3640KA120KAT3A
Order 'cap cer 12pf 10% 5000v c0g 3640 - 3640KA120KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA120KAT3A-ND.
CAP CER 18PF 10% 5000V C0G 3640 - 3640KA180KAT3A
Order 'cap cer 18pf 10% 5000v c0g 3640 - 3640KA180KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA180KAT3A-ND.
CAP CER 20PF 10% 5000V C0G 3640 - 3640KA200KAT3A
Order 'cap cer 20pf 10% 5000v c0g 3640 - 3640KA200KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA200KAT3A-ND.
CAP CER 22PF 10% 5000V C0G 3640 - 3640KA220KAT3A
Order 'cap cer 22pf 10% 5000v c0g 3640 - 3640KA220KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA220KAT3A-ND.
CAP CER 27PF 10% 5000V C0G 3640 - 3640KA270KAT3A
Order 'cap cer 27pf 10% 5000v c0g 3640 - 3640KA270KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA270KAT3A-ND.
CAP CER 33PF 10% 5000V C0G 3640 - 3640KA330KAT3A
Order 'cap cer 33pf 10% 5000v c0g 3640 - 3640KA330KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA330KAT3A-ND.
CAP CER 47PF 10% 5000V C0G 3640 - 3640KA470KAT3A
Order 'cap cer 47pf 10% 5000v c0g 3640 - 3640KA470KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA470KAT3A-ND.
CAP CER 560PF 10% 5000V C0G 3640 - 3640KA561KAT3A
Order 'cap cer 560pf 10% 5000v c0g 3640 - 3640KA561KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA561KAT3A-ND.
CAP CER 680PF 10% 5000V C0G 3640 - 3640KA681KAT3A
Order 'cap cer 680pf 10% 5000v c0g 3640 - 3640KA681KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA681KAT3A-ND.
CAP CER 39PF 10% 630V C0G 1808 - 1808CA390KAT9A
Order 'cap cer 39pf 10% 630v c0g 1808 - 1808CA390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA390KAT9A-ND.
CAP CER 39PF 10% 630V C0G 1808 - 1808CA390KATME
Order 'cap cer 39pf 10% 630v c0g 1808 - 1808CA390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA390KATME-ND.
CAP CER 39PF 10% 3000V C0G 1808 - 1808HA390KAT9A
Order 'cap cer 39pf 10% 3000v c0g 1808 - 1808HA390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA390KAT9A-ND.
CAP CER 39PF 10% 3000V C0G 1808 - 1808HA390KATME
Order 'cap cer 39pf 10% 3000v c0g 1808 - 1808HA390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA390KATME-ND.
Send this link via E-Mail
Help With This Screen