CAP CER 20PF 10% 5000V C0G 3640 - 3640KA200KAT3A - Capacitors
20pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 5000V (5kV) 3640KA200KAT3A
| Digi-Key Part Number | 3640KA200KAT3A-ND |
1000 |
4.17000 |
Extended Price
4170.00 |
| Manufacturer Part Number | 3640KA200KAT3A | |||
| Description | CAP CER 20PF 10% 5000V C0G 3640 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640KA200KAT3A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 20pF |
| Voltage - Rated | 5000V (5kV) |
| Tolerance | ±10% |
| Package / Case | 3640 (9110 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640KA200KAT3A 3640KA200KAT3A |
3640KA200KAT3A Specification Sheet
CAP CER 20PF 10% 5000V C0G 3640 - 3640KA200KAT3A (3640KA200KAT3A-ND) - Capacitors
Related parts 20pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 5000V (5kV) 3640KA200KAT3ACAP CER 20PF 10% 5000V C0G 3640 - 3640KA200KAT3A
Order 'cap cer 20pf 10% 5000v c0g 3640 - 3640KA200KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA200KAT3A-ND.
CAP CER 100PF 10% 5000V C0G 3640 - 3640KA101KAT3A
Order 'cap cer 100pf 10% 5000v c0g 3640 - 3640KA101KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA101KAT3A-ND.
CAP CER 12PF 10% 5000V C0G 3640 - 3640KA120KAT3A
Order 'cap cer 12pf 10% 5000v c0g 3640 - 3640KA120KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA120KAT3A-ND.
CAP CER 18PF 10% 5000V C0G 3640 - 3640KA180KAT3A
Order 'cap cer 18pf 10% 5000v c0g 3640 - 3640KA180KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA180KAT3A-ND.
CAP CER 22PF 10% 5000V C0G 3640 - 3640KA220KAT3A
Order 'cap cer 22pf 10% 5000v c0g 3640 - 3640KA220KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA220KAT3A-ND.
CAP CER 27PF 10% 5000V C0G 3640 - 3640KA270KAT3A
Order 'cap cer 27pf 10% 5000v c0g 3640 - 3640KA270KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA270KAT3A-ND.
CAP CER 33PF 10% 5000V C0G 3640 - 3640KA330KAT3A
Order 'cap cer 33pf 10% 5000v c0g 3640 - 3640KA330KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA330KAT3A-ND.
CAP CER 39PF 10% 5000V C0G 3640 - 3640KA390KAT3A
Order 'cap cer 39pf 10% 5000v c0g 3640 - 3640KA390KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA390KAT3A-ND.
CAP CER 47PF 10% 5000V C0G 3640 - 3640KA470KAT3A
Order 'cap cer 47pf 10% 5000v c0g 3640 - 3640KA470KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA470KAT3A-ND.
CAP CER 560PF 10% 5000V C0G 3640 - 3640KA561KAT3A
Order 'cap cer 560pf 10% 5000v c0g 3640 - 3640KA561KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA561KAT3A-ND.
CAP CER 680PF 10% 5000V C0G 3640 - 3640KA681KAT3A
Order 'cap cer 680pf 10% 5000v c0g 3640 - 3640KA681KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA681KAT3A-ND.
CAP CER 100PF 5% 5000V C0G 3640 - 3640KA101JAT3AJ
Order 'cap cer 100pf 5% 5000v c0g 3640 - 3640KA101JAT3AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA101JAT3AJ-ND.
CAP CER 100PF 5% 5000V C0G 3640 - 3640KA101JAT3A
Order 'cap cer 100pf 5% 5000v c0g 3640 - 3640KA101JAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA101JAT3A-ND.
CAP CER 100PF 5% 5000V C0G 3640 - 3640KA101JAT9A
Order 'cap cer 100pf 5% 5000v c0g 3640 - 3640KA101JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA101JAT9A-ND.
CAP CER 100PF 5% 5000V C0G 3640 - 3640KA101JATRE
Order 'cap cer 100pf 5% 5000v c0g 3640 - 3640KA101JATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA101JATRE-ND.
Options for 20pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 5000V (5kV) 3640KA200KAT3A
Send this link via E-Mail
Help With This Screen
