IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1107CS8-12#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1107CS8-12#PBF-ND |
1 25 100 |
5.13000 3.42000 2.90000 |
Extended Price
5.13 85.50 290.00 |
| Manufacturer Part Number | LT1107CS8-12#PBF | |||
| Description | IC DC/DC CONV FIXD OUT 12V 8SOIC | |||
| Quantity Available | 900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1107CS8-12#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 30V |
| Voltage - Output | 12V |
| Current - Output | 400mA |
| Output Power | 500mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1107CS8 12#PBF LT1107CS812#PBF |
LT1107CS8-12#PBF Specification Sheet
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1107CS8-12#PBF (LT1107CS8-12#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1107CS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1107CS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1107CS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1107CS8-12#PBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1107CS8-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1107CS8-12#PBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1108CS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1108CS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1109ACS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1109ACS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1109ACS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1109CS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1109CS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1109CS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1110CS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1110CS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1110CS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1111CS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1111CS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1111CS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1173CS8-12
Order 'ic dc/dc conv fixd out 12v 8soic - LT1173CS8-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1173CS8-12-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1111CS8-12#PBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1111CS8-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1111CS8-12#PBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1173CS8-12#PBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1173CS8-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1173CS8-12#PBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1108CS8-12#PBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1108CS8-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-12#PBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1108CS8-12#TRPBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1108CS8-12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1108CS8-12#TRPBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1109ACS8-12#PBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1109ACS8-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1109ACS8-12#PBF-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1109ACS8-12#TR
Order 'ic dc/dc conv fixd out 12v 8soic - LT1109ACS8-12#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1109ACS8-12TR-ND.
IC DC/DC CONV FIXD OUT 12V 8SOIC - LT1109ACS8-12#TRPBF
Order 'ic dc/dc conv fixd out 12v 8soic - LT1109ACS8-12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1109ACS8-12#TRPBF-ND.
Send this link via E-Mail
Help With This Screen