IC SW REG 5A STEP-DWN TO-220-5 - LT1074CT - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1074CT-ND |
500 |
5.24998 |
Extended Price
2624.99 |
| Manufacturer Part Number | LT1074CT | |||
| Description | IC SW REG 5A STEP-DWN TO-220-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1074CT |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck), Step-Up (Boost), Inverting, Flyback |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 45 V |
| Voltage - Output | 2.5 ~ 50 V |
| Current - Output | 6.5A |
| Power - Output | - |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 100kHz |
| Drawing Number | 161; 05-08-1421; T; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1074CT LT1074CT |
LT1074CT Specification Sheet
IC SW REG 5A STEP-DWN TO-220-5 - LT1074CT (LT1074CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG 5A STEP-DWN TO-220-5 - LT1074CT
Order 'ic sw reg 5a step-dwn to-220-5 - LT1074CT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1074CT-ND.
IC REG 1A POS 5V TO-220 - LM7805CT
Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
IC LDO REG LOW NOISE 1.5A 5-DD - LT1963AEQ#PBF
Order 'ic ldo reg low noise 1.5a 5-dd - LT1963AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEQ#PBF-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1763CS8-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8#PBF
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8#PBF-ND.
IC DC/DC CONV STEP-UP/DWN 16SOIC - MAX710ESE+
Order 'ic dc/dc conv step-up/dwn 16soic - MAX710ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX710ESE+-ND.
IC 17V STEP-DWN CONVTR 16-VQFN - TPS62110RSAT
Order 'ic 17v step-dwn convtr 16-vqfn - TPS62110RSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18580-2-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX882ESA
Order 'ic reg linear ldo 3.3v/adj 8soic - MAX882ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX882ESA-ND.
IC REG ULTRA LOW CURR 5.0V TO92 - LM2936Z-5.0/NOPB
Order 'ic reg ultra low curr 5.0v to92 - LM2936Z-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936Z-5.0-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC REGULATOR POSITIVE 12V TO-220 - LM340T-12/NOPB
Order 'ic regulator positive 12v to-220 - LM340T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-12-ND.
IC REGULATOR POSITIVE 5V TO-220 - LM340T-5.0/NOPB
Order 'ic regulator positive 5v to-220 - LM340T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-5.0-ND.
IC LDO LO NOISE 3A ADJ DDPAK-5 - LT1764AEQ#PBF
Order 'ic ldo lo noise 3a adj ddpak-5 - LT1764AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764AEQ#PBF-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-ADJ-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
Send this link via E-Mail
Help With This Screen
