IC SWTCHNG REG 1.25A HI-EFF 8DIP - LT1072CN8
| Digi-Key Part Number | LT1072CN8-ND |
1100 |
2.45000 |
Extended Price
2695.00 |
| Manufacturer Part Number | LT1072CN8 | |||
| Description | IC SWTCHNG REG 1.25A HI-EFF 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1072CN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck, Fly Back |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3 ~ 60V |
| Voltage - Output | - |
| Current - Output | 1.25A |
| Output Power | 25W |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1072CN8 LT1072CN8 |
LT1072CN8 Specification Sheet
IC SWTCHNG REG 1.25A HI-EFF 8DIP - LT1072CN8 (LT1072CN8-ND)
Related parts :IC SWTCHNG REG 1.25A HI-EFF 8DIP - LT1072CN8
Order 'ic swtchng reg 1.25a hi-eff 8dip - LT1072CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072CN8-ND.
IC SWTCHNG REG 1.25A HI-EFF 8DIP - LT1072CN8#PBF
Order 'ic swtchng reg 1.25a hi-eff 8dip - LT1072CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072CN8#PBF-ND.
IC SWTCHNG REG 1.25A HI-EFF 8DIP - LT1072IN8
Order 'ic swtchng reg 1.25a hi-eff 8dip - LT1072IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072IN8-ND.
IC SWTCHNG REG 1.25A HI-EFF 8DIP - LT1072IN8#PBF
Order 'ic swtchng reg 1.25a hi-eff 8dip - LT1072IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072IN8#PBF-ND.
IC SWTCHNG REG HI-EFF 8-SOIC - LT1172CS8
Order 'ic swtchng reg hi-eff 8-soic - LT1172CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1172CS8-ND.
IC SWTCHNG REG HI-EFF 8-SOIC - LT1172CS8#PBF
Order 'ic swtchng reg hi-eff 8-soic - LT1172CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1172CS8#PBF-ND.
IC SWTCHNG REG HI-EFF TO220 - LT1172HVCT
Order 'ic swtchng reg hi-eff to220 - LT1172HVCT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1172HVCT-ND.
IC SWTCHNG REG HI-EFF 8-SOIC - LT1172IS8
Order 'ic swtchng reg hi-eff 8-soic - LT1172IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1172IS8-ND.
IC SWTCHNG REG HI-EFF 8-SOIC - LT1172IS8#PBF
Order 'ic swtchng reg hi-eff 8-soic - LT1172IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1172IS8#PBF-ND.
IC SWTCHNG REG HI-V/EFF 1A 8-DIP - LT1082CN8
Order 'ic swtchng reg hi-v/eff 1a 8-dip - LT1082CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1082CN8-ND.
IC SWTCHNG REG HI-V/EFF 1A 8-DIP - LT1082CN8#PBF
Order 'ic swtchng reg hi-v/eff 1a 8-dip - LT1082CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1082CN8#PBF-ND.
IC SWTCHNG REG HI-V/EFF 1A 5-DD - LT1082CQ
Order 'ic swtchng reg hi-v/eff 1a 5-dd - LT1082CQ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1082CQ-ND.
IC SWTCHNG REG HI-V/EFF 1A 5-DD - LT1082CQ#PBF
Order 'ic swtchng reg hi-v/eff 1a 5-dd - LT1082CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1082CQ#PBF-ND.
IC SWTCHNG REG HI-V/EFF 1A 5-DD - LT1082CQ#TRPBF
Order 'ic swtchng reg hi-v/eff 1a 5-dd - LT1082CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1082CQ#TRPBF-ND.
IC SWTCHNG REG HI-V/EFF 1A TO220 - LT1082CT
Order 'ic swtchng reg hi-v/eff 1a to220 - LT1082CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1082CT-ND.
Send this link via E-Mail
Help With This Screen