IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071IT - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1071IT-ND |
250 |
6.35000 |
Extended Price
1587.50 |
| Manufacturer Part Number | LT1071IT | |||
| Description | IC SWITCHNG REG 2.5A HIPWR TO220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1071IT |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck, Fly Back |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3 ~ 60V |
| Voltage - Output | - |
| Current - Output | 2.5A |
| Output Power | 100W |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1071IT LT1071IT |
LT1071IT Specification Sheet
IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071IT (LT1071IT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071IT
Order 'ic switchng reg 2.5a hipwr to220 - LT1071IT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1071IT-ND.
IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071CT
Order 'ic switchng reg 2.5a hipwr to220 - LT1071CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1071CT-ND.
IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071CT#PBF
Order 'ic switchng reg 2.5a hipwr to220 - LT1071CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1071CT#PBF-ND.
IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071HVCT
Order 'ic switchng reg 2.5a hipwr to220 - LT1071HVCT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1071HVCT-ND.
IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071HVCT#PBF
Order 'ic switchng reg 2.5a hipwr to220 - LT1071HVCT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1071HVCT#PBF-ND.
IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071HVIT#PBF
Order 'ic switchng reg 2.5a hipwr to220 - LT1071HVIT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1071HVIT#PBF-ND.
IC SWITCHNG REG 2.5A HIPWR TO220 - LT1071IT#PBF
Order 'ic switchng reg 2.5a hipwr to220 - LT1071IT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1071IT#PBF-ND.
IC VOLT REG 5V 5A 2%TOL TO-3P-3 - LT1003CP
Order 'ic volt reg 5v 5a 2%tol to-3p-3 - LT1003CP' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1003CP-ND.
IC LDO REG ADJUSTABLE 5A TO-3P - LT1084CP
Order 'ic ldo reg adjustable 5a to-3p - LT1084CP' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084CP-ND.
IC LDO REG ADJUSTABLE 5A TO-3P - LT1084CP#PBF
Order 'ic ldo reg adjustable 5a to-3p - LT1084CP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084CP#PBF-ND.
IC LDO REG ADJUSTABLE 5A TO-220 - LT1084CT
Order 'ic ldo reg adjustable 5a to-220 - LT1084CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084CT-ND.
IC LDO REG ADJUSTABLE 5A TO-220 - LT1084CT#PBF
Order 'ic ldo reg adjustable 5a to-220 - LT1084CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084CT#PBF-ND.
IC LDO REG ADJUSTABLE 5A TO-220 - LT1084IT
Order 'ic ldo reg adjustable 5a to-220 - LT1084IT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084IT-ND.
IC LDO REG ADJUSTABLE 5A TO-220 - LT1084IT#PBF
Order 'ic ldo reg adjustable 5a to-220 - LT1084IT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084IT#PBF-ND.
IC LDO REG ADJUSTABLE 5A TO-3 - LT1084MK
Order 'ic ldo reg adjustable 5a to-3 - LT1084MK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084MK-ND.
Send this link via E-Mail
Help With This Screen