IC REG SW STP DN 150MA 100V 8LLP - LM5009SDC/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM5009SDCCT-ND |
1 25 100 250 500 |
3.09000 2.29560 1.69660 1.34732 1.29740 |
Extended Price
3.09 57.39 169.66 336.83 648.70 |
| Manufacturer Part Number | LM5009SDC/NOPB | |||
| Description | IC REG SW STP DN 150MA 100V 8LLP | |||
| Quantity Available | 866 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5009SDC/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 9.5 ~ 95V |
| Voltage - Output | 2.5 ~ 85V |
| Current - Output | 150mA |
| Output Power | - |
| Package / Case | 8-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5009SDC NOPB LM5009SDCNOPB LM5009SDCCT ND LM5009SDCCTND LM5009SDCCT |
LM5009SDC/NOPB Specification Sheet
IC REG SW STP DN 150MA 100V 8LLP - LM5009SDC/NOPB (LM5009SDCCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW STP DN 150MA 100V 8LLP - LM5009SDC/NOPB
Order 'ic reg sw stp dn 150ma 100v 8llp - LM5009SDC/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5009SDCCT-ND.
IC REG SW STP DN 150MA 100V 8LLP - LM5009SDC/NOPB
Order 'ic reg sw stp dn 150ma 100v 8llp - LM5009SDC/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5009SDCDKR-ND.
IC REG SW STP DN 150MA 100V 8LLP - LM5009SDC/NOPB
Order 'ic reg sw stp dn 150ma 100v 8llp - LM5009SDC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5009SDCTR-ND.
IC REG SW STP DN 150MA 100V 8LLP - LM5009SDX/NOPB
Order 'ic reg sw stp dn 150ma 100v 8llp - LM5009SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5009SDX-ND.
IC REG SW STP DN 150MA 100V 8LLP - LM5009SDCX/NOPB
Order 'ic reg sw stp dn 150ma 100v 8llp - LM5009SDCX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5009SDCX-ND.
IC REG SW STP-DN 600MA 30V 10LLP - LM2694SD/NOPB
Order 'ic reg sw stp-dn 600ma 30v 10llp - LM2694SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2694SDCT-ND.
IC REG SW STP-DN 600MA 30V 10LLP - LM2694SD/NOPB
Order 'ic reg sw stp-dn 600ma 30v 10llp - LM2694SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2694SDDKR-ND.
IC REG SW STP-DN 600MA 30V 10LLP - LM2694SD/NOPB
Order 'ic reg sw stp-dn 600ma 30v 10llp - LM2694SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2694SDTR-ND.
IC REG SW STP-DN 40V 1.25A 10LLP - LM34910SDX/NOPB
Order 'ic reg sw stp-dn 40v 1.25a 10llp - LM34910SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34910SDX-ND.
IC REG SW STP-DN 40V 1.25A 10LLP - LM34910SD
Order 'ic reg sw stp-dn 40v 1.25a 10llp - LM34910SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM34910SDCT-ND.
IC REG SW STP-DN 40V 1.25A 10LLP - LM34910SD
Order 'ic reg sw stp-dn 40v 1.25a 10llp - LM34910SD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34910SDTR-ND.
IC REG SW STP-DN 40V 1.25A 10LLP - LM34910SD
Order 'ic reg sw stp-dn 40v 1.25a 10llp - LM34910SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM34910SDDKR-ND.
IC REG SW STP UP DC/DC 8-MSOP - LM2621MM/NOPB
Order 'ic reg sw stp up dc/dc 8-msop - LM2621MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2621MMCT-ND.
IC REG SW STP UP DC/DC 8-MSOP - LM2621MM/NOPB
Order 'ic reg sw stp up dc/dc 8-msop - LM2621MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2621MMTR-ND.
IC REG SW STP UP DC/DC 8-MSOP - LM2621MM/NOPB
Order 'ic reg sw stp up dc/dc 8-msop - LM2621MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2621MMDKR-ND.
Send this link via E-Mail
Help With This Screen