IC REGULATOR PWM SWITCHER 16-DIP - LM3524DN/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3524DN-ND |
1 25 100 250 500 1000 5000 10000 |
1.98000 1.47200 1.08800 .86400 .83200 .81920 .78400 .76800 |
Extended Price
1.98 36.80 108.80 216.00 416.00 819.20 3920.00 7680.00 |
| Manufacturer Part Number | LM3524DN/NOPB | |||
| Description | IC REGULATOR PWM SWITCHER 16-DIP | |||
| Quantity Available | 810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3524DN/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck, Fly Back |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 200mA |
| Output Power | 1W |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3524DN NOPB LM3524DNNOPB LM3524DN ND LM3524DNND LM3524DN |
LM3524DN/NOPB Specification Sheet
IC REGULATOR PWM SWITCHER 16-DIP - LM3524DN/NOPB (LM3524DN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REGULATOR PWM SWITCHER 16-DIP - LM3524DN/NOPB
Order 'ic regulator pwm switcher 16-dip - LM3524DN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3524DN-ND.
IC CTRLR PWM CASCADED 16-TSSOP - LM5041MTC/NOPB
Order 'ic ctrlr pwm cascaded 16-tssop - LM5041MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5041MTC-ND.
IC CTRLR PWM CASCADED 16-LLP - LM5041SD/NOPB
Order 'ic ctrlr pwm cascaded 16-llp - LM5041SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5041SDCT-ND.
IC CTRLR PWM CASCADED 16-LLP - LM5041SD/NOPB
Order 'ic ctrlr pwm cascaded 16-llp - LM5041SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5041SDTR-ND.
IC CTRLR PWM CASCADED 16-LLP - LM5041SD/NOPB
Order 'ic ctrlr pwm cascaded 16-llp - LM5041SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5041SDDKR-ND.
IC CONTROLLER PWM 100V 16-LLP - LM5025SDX/NOPB
Order 'ic controller pwm 100v 16-llp - LM5025SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5025SDX-ND.
IC CTLR PWM CASCADED 16-TSSOP - LM5041MTCX/NOPB
Order 'ic ctlr pwm cascaded 16-tssop - LM5041MTCX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5041MTCX-ND.
IC CTLR PWM CASCADED 16-LLP - LM5041SDX/NOPB
Order 'ic ctlr pwm cascaded 16-llp - LM5041SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5041SDX-ND.
IC REGULATING PWM 20MV 16-DIP - SG2524NE4
Order 'ic regulating pwm 20mv 16-dip - SG2524NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SG2524NE4-ND.
IC REGULATING PWM 30MV 16-DIP - SG3524NE4
Order 'ic regulating pwm 30mv 16-dip - SG3524NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SG3524NE4-ND.
IC CONTROLLER PWM SMPS 16-DIP - KA3524
Order 'ic controller pwm smps 16-dip - KA3524' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA3524-ND.
IC CONTROLLER PWM SMPS 16-DIP - KA3525A
Order 'ic controller pwm smps 16-dip - KA3525A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA3525A-ND.
IC CONTROLLER PWM SMPS 16-DIP - KA3846
Order 'ic controller pwm smps 16-dip - KA3846' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA3846-ND.
IC CONTROLLER PWM SMPS 16-DIP - KA7500C
Order 'ic controller pwm smps 16-dip - KA7500C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7500C-ND.
IC REG SIMPLE SWITCHER 16-DIP - LM2575N-12/NOPB
Order 'ic reg simple switcher 16-dip - LM2575N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575N-12-ND.
Send this link via E-Mail
Help With This Screen