IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3354MM-3.3CT-ND |
1 25 100 250 500 |
3.00000 2.28000 1.74000 1.59600 1.53000 |
Extended Price
3.00 57.00 174.00 399.00 765.00 |
| Manufacturer Part Number | LM3354MM-3.3 | |||
| Description | IC CONV DC/DC BUCK/BOOST 10MSOP | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM3354MM-3.3 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.5 ~ 5.5V |
| Voltage - Output | 3.3V |
| Current - Output | 90mA |
| Output Power | - |
| Package / Case | 10-MSOP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM3354MM 3 3 LM3354MM33 LM3354MM 3 3CT ND LM3354MM33CTND LM3354MM-3.3CT |
LM3354MM-3.3 Specification Sheet
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-3.3 (LM3354MM-3.3CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-1.8
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-1.8CT-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-1.8
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3354MM-1.8TR-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-3.3
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-3.3CT-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-3.3
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3354MM-3.3TR-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-3.7
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-3.7' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-3.7CT-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-3.7
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-3.7' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3354MM-3.7TR-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-5.0
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-5.0CT-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-5.0
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3354MM-5.0TR-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-1.8
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-1.8DKR-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-3.3
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-3.3DKR-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-3.7
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-3.7' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-3.7DKR-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3354MM-5.0
Order 'ic conv dc/dc buck/boost 10msop - LM3354MM-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-5.0DKR-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515CS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515CS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#TR-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515IS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515IS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#TR-ND.
IC CONV DC/DC BUCK/BOOST 10MSOP - LM3355MM-4.1/NOPB
Order 'ic conv dc/dc buck/boost 10msop - LM3355MM-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3355MM-4.1CT-ND.
Send this link via E-Mail
Help With This Screen