IC PWM DC/DC CONV STEP-UP 8-MSOP - LM3224MM-ADJ/NOPB
| Digi-Key Part Number | LM3224MM-ADJTR-ND |
1000 5000 10000 |
1.32300 1.28625 1.26000 |
Extended Price
1323.00 6431.25 12600.00 |
| Manufacturer Part Number | LM3224MM-ADJ/NOPB | |||
| Description | IC PWM DC/DC CONV STEP-UP 8-MSOP | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3224MM-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 3 - Triple |
| Voltage - Input | 2.7 ~ 7V |
| Voltage - Output | Adj up to 20V |
| Current - Output | 2.45A |
| Output Power | - |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3224MM ADJ NOPB LM3224MMADJNOPB LM3224MM ADJTR ND LM3224MMADJTRND LM3224MM-ADJTR |
LM3224MM-ADJ/NOPB Specification Sheet
IC PWM DC/DC CONV STEP-UP 8-MSOP - LM3224MM-ADJ/NOPB (LM3224MM-ADJTR-ND)
Related parts:IC PWM DC/DC CONV STEP-UP 8-MSOP - LM3224MM-ADJ/NOPB
Order 'ic pwm dc/dc conv step-up 8-msop - LM3224MM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3224MM-ADJCT-ND.
IC PWM DC/DC CONV STEP-UP 8-MSOP - LM3224MM-ADJ/NOPB
Order 'ic pwm dc/dc conv step-up 8-msop - LM3224MM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3224MM-ADJTR-ND.
IC PWM DC/DC CONV STEP-UP 8-MSOP - LM3224MM-ADJ/NOPB
Order 'ic pwm dc/dc conv step-up 8-msop - LM3224MM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3224MM-ADJDKR-ND.
IC DC/DC CONVRTR STEP-UP 8-MSOP - LT1316CMS8
Order 'ic dc/dc convrtr step-up 8-msop - LT1316CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CMS8-ND.
IC DC/DC CONVRTR STEP-UP 8-MSOP - LT1316CMS8#PBF
Order 'ic dc/dc convrtr step-up 8-msop - LT1316CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CMS8#PBF-ND.
IC DC/DC CONVRTR STEP-UP 8-MSOP - LT1316CMS8#TRPBF
Order 'ic dc/dc convrtr step-up 8-msop - LT1316CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CMS8#TRPBF-ND.
IC DC/DC CONV STEP-UP 10-MSOP - LT1618EMS#TR
Order 'ic dc/dc conv step-up 10-msop - LT1618EMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1618EMSTR-ND.
IC DC/DC CONV STEP-UP 10-MSOP - LT1618EMS#TRPBF
Order 'ic dc/dc conv step-up 10-msop - LT1618EMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1618EMS#TRPBF-ND.
IC DC/DC CONV STEP-DOWN 8-MSOP - LTC1475CMS8-3.3
Order 'ic dc/dc conv step-down 8-msop - LTC1475CMS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CMS8-3.3-ND.
IC DC/DC CONV STEP-DOWN 8-MSOP - LTC1475CMS8-3.3#PBF
Order 'ic dc/dc conv step-down 8-msop - LTC1475CMS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CMS8-3.3#PBF-ND.
IC DC/DC CONV STEP-DOWN 8-MSOP - LTC1475CMS8-3.3#TRPBF
Order 'ic dc/dc conv step-down 8-msop - LTC1475CMS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CMS8-3.3#TRPBF-ND.
IC DC/DC CONV STEP-DOWN 8-MSOP - LTC1475CMS8-5
Order 'ic dc/dc conv step-down 8-msop - LTC1475CMS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CMS8-5-ND.
IC DC/DC CONV STEP-DOWN 8-MSOP - LTC1475CMS8-5#PBF
Order 'ic dc/dc conv step-down 8-msop - LTC1475CMS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CMS8-5#PBF-ND.
IC DC/DC CONV STEP-DOWN 8-MSOP - LTC1475CMS8-5#TRPBF
Order 'ic dc/dc conv step-down 8-msop - LTC1475CMS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CMS8-5#TRPBF-ND.
IC DC/DC CONV STEP-DOWN 8-MSOP - LTC1475CMS8
Order 'ic dc/dc conv step-down 8-msop - LTC1475CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CMS8-ND.
Send this link via E-Mail
Help With This Screen