IC REGULATOR BUCK 1.5A 6-LLP - LM2831XSD/NOPB
| Digi-Key Part Number | LM2831XSDCT-ND |
1 25 100 250 500 |
3.93000 2.98320 2.27650 2.08812 2.00176 |
Extended Price
3.93 74.58 227.65 522.03 1000.88 |
| Manufacturer Part Number | LM2831XSD/NOPB | |||
| Description | IC REGULATOR BUCK 1.5A 6-LLP | |||
| Quantity Available | 1714 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2831XSD/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3 ~ 5V |
| Voltage - Output | 0.6 ~ 4.5V |
| Current - Output | 1.5A |
| Output Power | - |
| Package / Case | 6-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2831XSD NOPB LM2831XSDNOPB LM2831XSDCT ND LM2831XSDCTND LM2831XSDCT |
LM2831XSD/NOPB Specification Sheet
IC REGULATOR BUCK 1.5A 6-LLP - LM2831XSD/NOPB (LM2831XSDCT-ND)
Related parts:IC REG BUCK 1A 3MHZ 6-LLP - LM2830ZSDX/NOPB
Order 'ic reg buck 1a 3mhz 6-llp - LM2830ZSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2830ZSDX-ND.
IC BACKPLANE EQ 1-6.25GBPS 6-LLP - EQ50F100LR/NOPB
Order 'ic backplane eq 1-6.25gbps 6-llp - EQ50F100LR/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number EQ50F100LRCT-ND.
IC BACKPLANE EQ 1-6.25GBPS 6-LLP - EQ50F100LR/NOPB
Order 'ic backplane eq 1-6.25gbps 6-llp - EQ50F100LR/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number EQ50F100LRTR-ND.
IC BACKPLANE EQ 1-6.25GBPS 6-LLP - EQ50F100LR/NOPB
Order 'ic backplane eq 1-6.25gbps 6-llp - EQ50F100LR/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number EQ50F100LRDKR-ND.
IC REGULATOR BUCK 1.5A 6-LLP - LM2831XSD/NOPB
Order 'ic regulator buck 1.5a 6-llp - LM2831XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2831XSDCT-ND.
IC REGULATOR BUCK 1.5A 6-LLP - LM2831XSD/NOPB
Order 'ic regulator buck 1.5a 6-llp - LM2831XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2831XSDDKR-ND.
IC REGULATOR BUCK 1.5A 6-LLP - LM2831XSD/NOPB
Order 'ic regulator buck 1.5a 6-llp - LM2831XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2831XSDTR-ND.
IC REGULATOR BUCK 1A SOT-23-5 - LM2830XMF/NOPB
Order 'ic regulator buck 1a sot-23-5 - LM2830XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2830XMFDKR-ND.
IC REGULATOR BUCK 1A SOT-23-5 - LM2830ZMF/NOPB
Order 'ic regulator buck 1a sot-23-5 - LM2830ZMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2830ZMFDKR-ND.
IC REG BUCK DUAL 2A 16-LLP - LM26400YSD/NOPB
Order 'ic reg buck dual 2a 16-llp - LM26400YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM26400YSDCT-ND.
IC REG BUCK DUAL 2A 16-LLP - LM26400YSD/NOPB
Order 'ic reg buck dual 2a 16-llp - LM26400YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM26400YSDDKR-ND.
IC REG BUCK DUAL 2A 16-LLP - LM26400YSD/NOPB
Order 'ic reg buck dual 2a 16-llp - LM26400YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26400YSDTR-ND.
IC REG BUCK DUAL 2A 16-LLP - LM26400YSDE/NOPB
Order 'ic reg buck dual 2a 16-llp - LM26400YSDE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26400YSDE-ND.
IC REG BUCK DUAL 2A 16-LLP - LM26400YSDX/NOPB
Order 'ic reg buck dual 2a 16-llp - LM26400YSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26400YSDX-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDCT-ND.
Send this link via E-Mail
Help With This Screen