IC CONV DC/DC STEP-UP 2.5A 14LLP - LM2700LD-ADJ - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2700LD-ADJCT-ND |
1 25 100 250 500 |
4.08000 3.09720 2.36350 2.16792 2.07826 |
Extended Price
4.08 77.43 236.35 541.98 1039.13 |
| Manufacturer Part Number | LM2700LD-ADJ | |||
| Description | IC CONV DC/DC STEP-UP 2.5A 14LLP | |||
| Quantity Available | 181 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2700LD-ADJ |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.2 ~ 12V |
| Voltage - Output | 1.26 ~ 17.5V |
| Current - Output | 2.5A |
| Output Power | 2W |
| Package / Case | 14-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2700LD ADJ LM2700LDADJ LM2700LD ADJCT ND LM2700LDADJCTND LM2700LD-ADJCT |
LM2700LD-ADJ Specification Sheet
IC CONV DC/DC STEP-UP 2.5A 14LLP - LM2700LD-ADJ (LM2700LD-ADJCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
Order 'ic conv 1v sync step up 8-tssop - E-L6920D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6920D-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6106-1-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6106-2-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6106-6-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DC
Order 'ic conv sync rect step up 8-msop - L6920DC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6920DC-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317BCS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317BCS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317BCS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317BIS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317BIS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317BIS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317CS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317CS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8#PBF
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8#PBF-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8#TR-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1317IS8#TRPBF
Order 'ic conv dc/dc pwm step up 8soic - LT1317IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317IS8#TRPBF-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1949ES8
Order 'ic conv dc/dc pwm step up 8soic - LT1949ES8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1949ES8-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1949ES8#PBF
Order 'ic conv dc/dc pwm step up 8soic - LT1949ES8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1949ES8#PBF-ND.
IC CONV DC/DC PWM STEP UP 8SOIC - LT1949ES8#TR
Order 'ic conv dc/dc pwm step up 8soic - LT1949ES8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1949ES8#TR-ND.
Send this link via E-Mail
Help With This Screen