IC INVERTER SWITCH CAP 8-MSOP - LM2687MM/NOPB
| Digi-Key Part Number | LM2687MMCT-ND |
1 25 100 250 500 |
1.71000 1.26520 .93500 .74252 .71500 |
Extended Price
1.71 31.63 93.50 185.63 357.50 |
| Manufacturer Part Number | LM2687MM/NOPB | |||
| Description | IC INVERTER SWITCH CAP 8-MSOP | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2687MM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 5.5V |
| Voltage - Output | -1.5 ~ -5.2V |
| Current - Output | 10mA |
| Output Power | 600mW |
| Package / Case | 8-MSOP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2687MM NOPB LM2687MMNOPB LM2687MMCT ND LM2687MMCTND LM2687MMCT |
LM2687MM/NOPB Specification Sheet
IC INVERTER SWITCH CAP 8-MSOP - LM2687MM/NOPB (LM2687MMCT-ND)
Related parts:IC INVERTER SWITCH CAP 8-MSOP - LM2687MM/NOPB
Order 'ic inverter switch cap 8-msop - LM2687MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2687MMCT-ND.
IC INVERTER SWITCH CAP 8-MSOP - LM2687MM/NOPB
Order 'ic inverter switch cap 8-msop - LM2687MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2687MMTR-ND.
IC INVERTER SWITCH CAP 8-MSOP - LM2687MM/NOPB
Order 'ic inverter switch cap 8-msop - LM2687MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2687MMDKR-ND.
IC INVERTER SWITCH CAP 8-MSOP - LM2682MM/NOPB
Order 'ic inverter switch cap 8-msop - LM2682MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2682MMCT-ND.
IC INVERTER SWITCH CAP 8-MSOP - LM2682MM/NOPB
Order 'ic inverter switch cap 8-msop - LM2682MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2682MMTR-ND.
IC INVERTER SWITCH CAP 8-MSOP - LM2682MM/NOPB
Order 'ic inverter switch cap 8-msop - LM2682MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2682MMDKR-ND.
IC INVERTER SWITCH CAP 8-SOIC - LM2682M/NOPB
Order 'ic inverter switch cap 8-soic - LM2682M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2682M-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM3351MM/NOPB
Order 'ic converter switch cap 8-msop - LM3351MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3351MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MM
Order 'ic converter switch cap 8-msop - LM2660MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2660MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MM
Order 'ic converter switch cap 8-msop - LM2660MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2660MMX
Order 'ic converter switch cap 8-msop - LM2660MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660MMX-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2660M/NOPB
Order 'ic converter switch cap 8-soic - LM2660M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660M-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MM
Order 'ic converter switch cap 8-msop - LM2661MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2661MMCT-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MM
Order 'ic converter switch cap 8-msop - LM2661MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2661MMTR-ND.
IC CONVERTER SWITCH CAP 8-MSOP - LM2661MMX
Order 'ic converter switch cap 8-msop - LM2661MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2661MMX-ND.
Send this link via E-Mail
Help With This Screen