IC REG SIMPLE SWITCHER TO-220-7 - LM2678T-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2678T-ADJ-ND |
1 25 100 250 500 1000 5000 |
6.24000 4.93040 3.95010 3.77192 3.71250 3.68280 3.56400 |
Extended Price
6.24 123.26 395.01 942.98 1856.25 3682.80 17820.00 |
| Manufacturer Part Number | LM2678T-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-220-7 | |||
| Quantity Available | 524 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2678T-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 1.2 ~ 37V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | TO-220-7 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2678T ADJ NOPB LM2678TADJNOPB LM2678T ADJ ND LM2678TADJND LM2678T-ADJ |
LM2678T-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-220-7 - LM2678T-ADJ/NOPB (LM2678T-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER TO-220-7 - LM2678T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2678T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2586T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2586T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2599T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2599T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2670T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2670T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2673T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2673T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2676T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2676T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2677T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2677T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2678T-3.3/NOPB
Order 'ic reg simple switcher to-220-7 - LM2678T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678T-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2678T-5.0/NOPB
Order 'ic reg simple switcher to-220-7 - LM2678T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-7 - LM2679T-ADJ/NOPB
Order 'ic reg simple switcher to-220-7 - LM2679T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679T-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2586S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2586S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576T-ADJNS-ND.
Send this link via E-Mail
Help With This Screen