IC REG SW 12V 5A STP DN TO220-7 - LM2678T-12 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2678T-12-ND |
1 25 100 250 500 1000 5000 |
6.24000 4.93040 3.95010 3.77192 3.71250 3.68280 3.56400 |
Extended Price
6.24 123.26 395.01 942.98 1856.25 3682.80 17820.00 |
| Manufacturer Part Number | LM2678T-12 | |||
| Description | IC REG SW 12V 5A STP DN TO220-7 | |||
| Quantity Available | 3962 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2678T-12 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 12V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | TO-220-7 (Bent and Staggered Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2678T 12 LM2678T12 |
LM2678T-12 Specification Sheet
IC REG SW 12V 5A STP DN TO220-7 - LM2678T-12 (LM2678T-12-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW 12V 5A STP DN TO220-7 - LM2678T-12
Order 'ic reg sw 12v 5a stp dn to220-7 - LM2678T-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678T-12-ND.
IC REG SW 12V 5A STP DN TO-263-7 - LM2677SX-12
Order 'ic reg sw 12v 5a stp dn to-263-7 - LM2677SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-12-ND.
IC REG SW 12V 5A STP DN TO-263-7 - LM2678SX-12
Order 'ic reg sw 12v 5a stp dn to-263-7 - LM2678SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-12-ND.
IC REG SW 12V 5A STP DN TO-263-7 - LM2679SX-12
Order 'ic reg sw 12v 5a stp dn to-263-7 - LM2679SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-12-ND.
IC REG SW 12V 3A STP UP TO220-7 - LM2586T-12/NOPB
Order 'ic reg sw 12v 3a stp up to220-7 - LM2586T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586T-12-ND.
IC REG SW 3.3V 2A STP DN TO220-7 - LM2593HVT-3.3
Order 'ic reg sw 3.3v 2a stp dn to220-7 - LM2593HVT-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2593HVT-3.3-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-12-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2677SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2677SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2678S-3.3/NOPB
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2678S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678S-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2678SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2678SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2679SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2679SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-3.3-ND.
IC REG SW 12V 1A STP DN TO-263-7 - LM2598SX-12
Order 'ic reg sw 12v 1a stp dn to-263-7 - LM2598SX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598SX-12-ND.
Send this link via E-Mail
Help With This Screen