IC REG SW 3.3V 3A STP DN TO263-7 - LM2676SX-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2676SX-3.3-ND |
500 |
2.28226 |
Extended Price
1141.13 |
| Manufacturer Part Number | LM2676SX-3.3 | |||
| Description | IC REG SW 3.3V 3A STP DN TO263-7 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2676SX-3.3 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 3.3V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | D²Pak-7 (TO-263-7) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2676SX 3 3 LM2676SX33 |
LM2676SX-3.3 Specification Sheet
IC REG SW 3.3V 3A STP DN TO263-7 - LM2676SX-3.3 (LM2676SX-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW 3.3V 3A STP DN TO263-7 - LM2599SX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-7 - LM2599SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2599SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-7 - LM2670SX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-7 - LM2670SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-7 - LM2673SX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-7 - LM2673SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-7 - LM2676SX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-7 - LM2676SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-5 - LM2576HVSX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2576HVSX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVSX-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-5 - LM2576SX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2576SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576SX-3.3-ND.
IC REG SW 3.3V 3A STP UP TO263-7 - LM2586SX-3.3
Order 'ic reg sw 3.3v 3a stp up to263-7 - LM2586SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2586SX-3.3-ND.
IC REG SW 3.3V 2A STP DN TO263-7 - LM2593HVS-3.3/NOPB
Order 'ic reg sw 3.3v 2a stp dn to263-7 - LM2593HVS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2593HVS-3.3-ND.
IC REG SW 3.3V 3A STP DN TO263-5 - LM2596SX-3.3
Order 'ic reg sw 3.3v 3a stp dn to263-5 - LM2596SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596SX-3.3-ND.
IC REG SW ADJ 1A STP DN TO263-7 - LM2598S-ADJ/NOPB
Order 'ic reg sw adj 1a stp dn to263-7 - LM2598S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598S-ADJ-ND.
IC REG SW 3.3V 1A STP DN TO263-7 - LM2598SX-3.3
Order 'ic reg sw 3.3v 1a stp dn to263-7 - LM2598SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2598SX-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2677SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2677SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SX-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2678S-3.3/NOPB
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2678S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678S-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2678SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2678SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SX-3.3-ND.
IC REG SW 3.3V 5A STP DN TO263-7 - LM2679SX-3.3
Order 'ic reg sw 3.3v 5a stp dn to263-7 - LM2679SX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SX-3.3-ND.
Send this link via E-Mail
Help With This Screen