IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2676S-ADJ-ND |
|
|
Extended Price
|
| Manufacturer Part Number | LM2676S-ADJ/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-263-7 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2676S-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 40 V |
| Voltage - Output | 1.2 ~ 37 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | D²Pak, TO-263 (7 leads + tab) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 150 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; TS7B; ; 7 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2676S ADJ NOPB LM2676SADJNOPB LM2676S ADJ ND LM2676SADJND LM2676S-ADJ |
LM2676S-ADJ/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-ADJ/NOPB (LM2676S-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-5.0/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC REG ULTRA LOW CURR 5.0V TO92 - LM2936Z-5.0/NOPB
Order 'ic reg ultra low curr 5.0v to92 - LM2936Z-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936Z-5.0-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC REG BUCK 1A 6V-75V 14-TSSOP - LM5010AMH/NOPB
Order 'ic reg buck 1a 6v-75v 14-tssop - LM5010AMH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010AMH-ND.
IC REG BUCK 1A 6V-75V 10-LLP - LM5010ASD/NOPB
Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.
IC SDRAM 128MBIT 143MHZ 86TSOP - MT48LC4M32B2P-7 IT:G TR
Order 'ic sdram 128mbit 143mhz 86tsop - MT48LC4M32B2P-7 IT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1197-2-ND.
IC REG 1A POS 5V TO-220 - LM7805CT
Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX882ESA
Order 'ic reg linear ldo 3.3v/adj 8soic - MAX882ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX882ESA-ND.
Send this link via E-Mail
Help With This Screen
